Diode 50 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SM4001PL-TP

DigiKey Part Number
SM4001PL-TPMSTR-ND - Tape & Reel (TR)
SM4001PL-TPMSCT-ND - Cut Tape (CT)
SM4001PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4001PL-TP
Description
DIODE STANDARD 50V 1A SOD123FL
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SM4001PL-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,541
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.41700$4.17
100$0.26120$26.12
500$0.19406$97.03
1,000$0.17230$172.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14870$371.75
5,000$0.13409$670.45
7,500$0.12663$949.72
12,500$0.11825$1,478.12
17,500$0.11329$1,982.58
25,000$0.10846$2,711.50
62,500$0.09786$6,116.25
125,000$0.09135$11,418.75
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200