Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : $10.47000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : $11.33000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : $10.19000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
15 In Stock | 1 : $10.25000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 11 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : $10.98000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 11 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
17 In Stock | 1 : $11.64000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 24 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 25 : $49.65360 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) |