1/1 Transceiver Full CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1145T,118

DigiKey Part Number
568-15173-2-ND - Tape & Reel (TR)
568-15173-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TJA1145T,118
Description
IC TRANSCEIVER FULL 1/1 14SO
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1145T,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,525
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.70000$5.70
10$4.26600$42.66
25$3.90760$97.69
100$3.51260$351.26
250$3.32420$831.05
500$3.21062$1,605.31
1,000$3.20440$3,204.40
Unit Price without GST:$5.70000
Unit Price with GST:$6.55500