TL494BDR2G | |
|---|---|
DigiKey Part Number | TL494BDR2GOSTR-ND - Tape & Reel (TR) TL494BDR2GOSCT-ND - Cut Tape (CT) TL494BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494BDR2G |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494BDR2G Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
Manufacturer onsemi | Frequency - Switching 200kHz |
Series | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.43000 | $14.30 |
| 25 | $1.29120 | $32.28 |
| 100 | $1.13870 | $113.87 |
| 250 | $1.06604 | $266.51 |
| 500 | $1.02220 | $511.10 |
| 1,000 | $0.99647 | $996.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.92042 | $2,301.05 |
| 5,000 | $0.89814 | $4,490.70 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |