USR 2-0808 120 OHM 0.01% 1PPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USR2G-120RX1

DigiKey Part Number
USR2G-120RX1-ND
Manufacturer
Manufacturer Product Number
USR2G-120RX1
Description
RES 120 OHM 0.01% 0.6W RADIAL
Customer Reference
Detailed Description
120 Ohms ±0.01% 0.6W Through Hole Resistor Radial Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±1ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.335" (8.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 27/02/2026