VJ0402A121JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A121JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A121JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A121JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A121JXACW1BC |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A121JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10200 | $1.02 |
| 50 | $0.07120 | $3.56 |
| 100 | $0.06140 | $6.14 |
| 500 | $0.04508 | $22.54 |
| 1,000 | $0.04010 | $40.10 |
| 2,500 | $0.03483 | $87.08 |
| 5,000 | $0.03166 | $158.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02906 | $290.60 |
| 20,000 | $0.02754 | $550.80 |
| 30,000 | $0.02299 | $689.70 |
| 50,000 | $0.02193 | $1,096.50 |
| 70,000 | $0.02187 | $1,530.90 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |