Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount
WL18x7MODGIMOCT Bottom

WL1837MODGIMOCR

DigiKey Part Number
296-44790-2-ND - Tape & Reel (TR)
296-44790-1-ND - Cut Tape (CT)
296-44790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WL1837MODGIMOCR
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
WL1837MODGIMOCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, GFSK, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-95dBm
Serial Interfaces
SDIO, UART
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.9V ~ 4.8V
Current - Receiving
49mA ~ 85mA
Current - Transmitting
243mA ~ 510mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
100-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,078
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$71.05000$71.05
10$62.16300$621.63
25$59.08160$1,477.04
100$55.87010$5,587.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$48.45622$58,147.46
Manufacturers Standard Package
Unit Price without GST:$71.05000
Unit Price with GST:$81.70750