WSC251550R00FEA | |
|---|---|
DigiKey Part Number | WSCB-50TR-ND - Tape & Reel (TR) WSCB-50CT-ND - Cut Tape (CT) WSCB-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251550R00FEA |
Description | RES SMD 50 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC251550R00FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 10 | $2.37500 | $23.75 |
| 25 | $2.04480 | $51.12 |
| 50 | $1.83860 | $91.93 |
| 100 | $1.66320 | $166.32 |
| 250 | $1.47096 | $367.74 |
| 500 | $1.35064 | $675.32 |
| 1,000 | $1.24839 | $1,248.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18479 | $2,369.58 |
| 4,000 | $1.10955 | $4,438.20 |
| 6,000 | $1.07092 | $6,425.52 |
| 10,000 | $1.02722 | $10,272.20 |
| 14,000 | $1.00119 | $14,016.66 |
| Unit Price without GST: | $3.58000 |
|---|---|
| Unit Price with GST: | $4.11700 |