15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0150FEA18

DigiKey Part Number
WSLB-.015TR-ND - Tape & Reel (TR)
WSLB-.015CT-ND - Cut Tape (CT)
WSLB-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0150FEA18
Description
RES 0.015 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0150FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,647
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.67000$2.67
10$1.75400$17.54
25$1.50520$37.63
50$1.34980$67.49
100$1.21750$121.75
250$1.07224$268.06
500$0.98134$490.67
1,000$0.90414$904.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84644$4,232.20
10,000$0.79746$7,974.60
15,000$0.77231$11,584.65
Manufacturers Standard Package
Unit Price without GST:$2.67000
Unit Price with GST:$3.07050