42 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0420FEB

DigiKey Part Number
WSLPB-.042TR-ND - Tape & Reel (TR)
WSLPB-.042CT-ND - Cut Tape (CT)
WSLPB-.042DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0805R0420FEB
Description
RES 0.042 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
42 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0420FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,503
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.25000$3.25
10$2.14300$21.43
25$1.84360$46.09
50$1.65600$82.80
100$1.49640$149.64
250$1.32160$330.40
500$1.21220$606.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.14159$1,141.59
2,000$1.06102$2,122.04
3,000$1.01965$3,058.95
5,000$0.97284$4,864.20
7,000$0.94496$6,614.72
10,000$0.91771$9,177.10
12,000$0.90465$10,855.80
Manufacturers Standard Package
Unit Price without GST:$3.25000
Unit Price with GST:$3.73750