XB24-AWI-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 4,052
Unit Price: $42.97000
Datasheet
802.15.4 Transceiver Module 2.4GHz Integrated, Wire Antenna Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Integrated, Wire Antenna Surface Mount
Modems Routers & Gateways: What's the Difference?

XB24-AWI-001

DigiKey Part Number
XB24-AWI-001-ND
Manufacturer
Manufacturer Product Number
XB24-AWI-001
Description
RF TXRX MOD 802.15.4 WIR ANT SMD
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Integrated, Wire Antenna Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
0dBm
Sensitivity
-92dBm
Serial Interfaces
UART
Antenna Type
Integrated, Wire Antenna
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.8V ~ 3.4V
Current - Receiving
50mA
Current - Transmitting
45mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes