20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-5P-TR

DigiKey Part Number
XC581TR-ND - Tape & Reel (TR)
XC581CT-ND - Cut Tape (CT)
XC581DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-5P-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,280
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.14200$11.42
25$1.08000$27.00
50$1.03540$51.77
100$0.99230$99.23
250$0.93848$234.62
500$0.89962$449.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.83800$838.00
2,000$0.78718$1,574.36
3,000$0.77053$2,311.59
5,000$0.75354$3,767.70
7,000$0.74856$5,239.92
10,000$0.74363$7,436.30
12,000$0.74134$8,896.08
24,000$0.71076$17,058.24
25,000$0.70900$17,725.00
Manufacturers Standard Package
Unit Price without GST:$1.32000
Unit Price with GST:$1.51800