Y16295K00000T9R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 2,100
Unit Price: $58.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 5
Unit Price: $49.66000
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $32.28000
Datasheet
5 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16295K00000T9R

DigiKey Part Number
Y1629-5.0KATR-ND - Tape & Reel (TR)
Y1629-5.0KACT-ND - Cut Tape (CT)
Y1629-5.0KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16295K00000T9R
Description
RES SMD 5K OHM 0.01% 1/10W 0805
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16295K00000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes