Red LED Indication - Discrete 1.75V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-210LTT86

DigiKey Part Number
846-SML-210LTT86TR-ND - Tape & Reel (TR)
846-SML-210LTT86CT-ND - Cut Tape (CT)
846-SML-210LTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-210LTT86
Description
LED RED CLEAR 2012 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.75V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-210LTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.75V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,316
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.38400$3.84
100$0.27070$27.07
500$0.21926$109.63
1,000$0.20224$202.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18025$540.75
6,000$0.16902$1,014.12
9,000$0.16326$1,469.34
15,000$0.15675$2,351.25
21,000$0.15287$3,210.27
30,000$0.14909$4,472.70
75,000$0.14073$10,554.75
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550