Ulti-Mate Connector Inc. D-Sub Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
CONN MICRO-D PLUG 37POS R/A SLDR
CONN MICRO-D PLUG 37POS R/A SLDR
Ulti-Mate Connector Inc.
11
Marketplace
1 : $677.03000
Bulk
-
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
37
2
Through Hole, Right Angle
0.100 Pitch x 0.075 Row to Row
Signal
Mating Side, Female Screwlock
Solder
Metal
Electroless Nickel
-
-
-
-
-
-
-
CONN MICRO-D PLUG 51POS R/A SLDR
CONN MICRO-D PLUG 51POS R/A SLDR
Ulti-Mate Connector Inc.
11
Marketplace
1 : $881.32000
Bulk
-
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
51
2
Through Hole, Right Angle
0.075 Pitch x 0.075 Row to Row
Signal
Mating Side, Female Screwlock
Solder
Metal
Electroless Nickel
-
-
-
-
-
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.