Coilmx Fixed Inductors

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MSA434R7M0S001
FIXED IND 680UH 2.3 MOHM SMD
Coilmx
23,000
Marketplace
6,000 : $0.13403
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
-
250mA
Unshielded
2.3mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.209" (5.30mm)
MS06301R0MS001
FIXED IND 1UH 12A 7.5 MOHM SMD
Coilmx
331,000
Marketplace
2,000 : $0.83458
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
1 µH
±20%
12 A
15A
Shielded
7.5mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.281" L x 0.260" W (7.15mm x 6.60mm)
0.118" (3.00mm)
MSA434R7M0S001
FIXED IND 1.5MH 6 OHM SMD
Coilmx
2,000
Marketplace
1,000 : $0.99883
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.5 mH
±10%
-
250mA
Unshielded
6Ohm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.209" (5.30mm)
MS06301R0MS001
FIXED IND 4.7UH 8.5A 20 MOHM SMD
Coilmx
2,000
Marketplace
1,000 : $1.00395
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
4.7 µH
±20%
8.5 A
13A
Shielded
20mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.427" L x 0.394" W (10.85mm x 10.00mm)
0.157" (4.00mm)
MSA434R7M0S001
FIXED IND 4.7UH 38 MOHM SMD
Coilmx
76,000
Marketplace
2,000 : $1.15899
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
-
3.5A
Unshielded
38mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.189" (4.80mm)
MSA431R5M0S001
FIXED IND 3.3UH 58.5 MOHM SMD
Coilmx
222,000
Marketplace
2,000 : $0.75604
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
-
3.5A
Unshielded
58.5mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
MSA434R7M0S001
FIXED IND 4.7UH 72 MOHM SMD
Coilmx
48,000
Marketplace
2,000 : $0.75604
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
-
2.5A
Unshielded
72mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
MSA431R5M0S001
FIXED IND 1.5UH 28.5 MOHM SMD
Coilmx
28,000
Marketplace
2,000 : $0.95239
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
-
4.5A
Unshielded
28.5mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
MSA434R7M0S001
FIXED IND 2.2UH 18 MOHM SMD
Coilmx
62,000
Marketplace
1,000 : $0.97117
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
-
250mA
Unshielded
18mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.209" (5.30mm)
MSA434R7M0S001
FIXED IND 15UH 107 MOHM SMD
Coilmx
108,000
Marketplace
2,000 : $1.15899
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
-
2A
Unshielded
107mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.189" (4.80mm)
MSA434R7M0S001
FIXED IND 3.3UH 30 MOHM SMD
Coilmx
48,000
Marketplace
2,000 : $1.15899
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
-
4A
Unshielded
30mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.189" (4.80mm)
MSA434R7M0S001
FIXED IND 10UH 72 MOHM SMD
Coilmx
6,000
Marketplace
2,000 : $1.15899
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
-
2.6A
Unshielded
72mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.189" (4.80mm)
MS06301R0MS001
FIXED IND 10UH 5.5A 30 MOHM SMD
Coilmx
145,000
Marketplace
1,000 : $1.22728
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
10 µH
±20%
5.5 A
8.5A
Shielded
30mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.439" L x 0.394" W (11.15mm x 10.00mm)
0.197" (5.00mm)
MS06301R0MS001
FIXED IND 3.3UH 10A 12 MOHM SMD
Coilmx
97,000
Marketplace
1,000 : $1.34509
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
3.3 µH
±20%
10 A
16A
Shielded
12mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.427" L x 0.394" W (10.85mm x 10.00mm)
0.157" (4.00mm)
MS06301R0MS001
FIXED IND 4.7UH 13A 18 MOHM SMD
Coilmx
7,000
Marketplace
1,000 : $1.90682
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
4.7 µH
±20%
13 A
18A
Shielded
18mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.537" L x 0.496" W (13.65mm x 12.60mm)
0.236" (6.00mm)
MS06301R0MS001
FIXED IND 3.3UH 16A 2.5 MOHM SMD
Coilmx
6,000
Marketplace
1,000 : $1.90682
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
3.3 µH
±20%
16 A
22A
Shielded
2.5mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.537" L x 0.496" W (13.65mm x 12.60mm)
0.236" (6.00mm)
MTP2915270ML01
FIXED IND 15UH 30A 3 MOHM TH
Coilmx
320
Marketplace
320 : $4.02744
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
30 A
16A
Unshielded
3mOhm Max
-55°C ~ 125°C
100 kHz
-
Through Hole
Radial
-
1.102" L x 0.748" W (28.00mm x 19.00mm)
0.610" (15.50mm)
MTP2915270ML01
FIXED IND 22UH 30A 3 MOHM TH
Coilmx
320
Marketplace
320 : $4.02744
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
30 A
10A
Unshielded
3mOhm Max
-55°C ~ 125°C
100 kHz
-
Through Hole
Radial
-
1.102" L x 0.748" W (28.00mm x 19.00mm)
0.610" (15.50mm)
MTP2915270ML01
FIXED IND 27UH 30A 3 MOHM TH
Coilmx
320
Marketplace
320 : $4.02744
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
30 A
8A
Unshielded
3mOhm Max
-55°C ~ 125°C
100 kHz
-
Through Hole
Radial
-
1.102" L x 0.748" W (28.00mm x 19.00mm)
0.610" (15.50mm)
MTP2915270ML01
FIXED IND 10UH 30A 2.5 MOHM TH
Coilmx
320
Marketplace
320 : $4.02744
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
30 A
28A
Unshielded
2.5mOhm Max
-55°C ~ 125°C
100 kHz
-
Through Hole
Radial
-
1.102" L x 0.748" W (28.00mm x 19.00mm)
0.610" (15.50mm)
MTP2915270ML01
FIXED IND 3.3UH 30A 2.2 MOHM TH
Coilmx
320
Marketplace
320 : $4.02744
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
30 A
60A
Unshielded
2.2mOhm Max
-55°C ~ 125°C
100 kHz
-
Through Hole
Radial
-
1.102" L x 0.748" W (28.00mm x 19.00mm)
0.610" (15.50mm)
MTP2915270ML01
FIXED IND 6.8UH 30A 2.5 MOHM TH
Coilmx
320
Marketplace
320 : $4.02744
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
30 A
40A
Unshielded
2.5mOhm Max
-55°C ~ 125°C
100 kHz
-
Through Hole
Radial
-
1.102" L x 0.748" W (28.00mm x 19.00mm)
0.610" (15.50mm)
MTP2915270ML01
FIXED IND 2.2UH 30A 3 MOHM TH
Coilmx
320
Marketplace
320 : $4.02744
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
30 A
60A
Unshielded
3mOhm Max
-55°C ~ 125°C
100 kHz
-
Through Hole
Radial
-
1.102" L x 0.748" W (28.00mm x 19.00mm)
0.610" (15.50mm)
MS06304R7MS001
FIXED IND 4.7UH 5A 38 MOHM SMD
Coilmx
1,000
Marketplace
1,000 : $0.83458
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
4.7 µH
±20%
5 A
6.5A
Shielded
38mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.281" L x 0.260" W (7.15mm x 6.60mm)
0.118" (3.00mm)
MS06303R3MS001
FIXED IND 3.3UH 6.5A 26 MOHM SMD
Coilmx
1,000
Marketplace
1,000 : $0.83458
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
3.3 µH
±20%
6.5 A
9.5A
Shielded
26mOhm Max
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.281" L x 0.260" W (7.15mm x 6.60mm)
0.118" (3.00mm)
Showing
of 25

Coilmx Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.