Navigation GLONASS, GPS, GNSS Transceiver Module 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB-870A

DigiKey Part Number
4491-EB-870A-ND
Manufacturer
TSI (Transystem Inc)
Manufacturer Product Number
EB-870A
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation GLONASS, GPS, GNSS Transceiver Module 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
1.575GHz, 1.602GHz
Data Rate
115.2kbps
Power - Output
-
Sensitivity
-165dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MT3333
Memory Size
-
Voltage - Supply
2.8V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.