Aluminum - Polymer Capacitors

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Applications
Features
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZPCS2P5Y331S
CAP ALM POLY 330UF -35+10% 2V SM
Zowie Technology Corporation
1,790
Marketplace
1 : $1.76000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
330 µF
-35%, +10%
2 V
9mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
7700 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.039" (1.00mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 560UF 20% 2V SMD
Zowie Technology Corporation
1,090
Marketplace
1 : $1.79000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
560 µF
±20%
2 V
3mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
10200 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2.5V SMD
Zowie Technology Corporation
1,190
Marketplace
1 : $2.32000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2.5 V
4.5mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
8500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.055" (1.40mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2.5V SMD
Zowie Technology Corporation
890
Marketplace
1 : $2.61000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2.5 V
4.5mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
8500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP AL-POL 330UF -35+10% 2.5V SM
Zowie Technology Corporation
1,290
Marketplace
1 : $2.89000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
330 µF
-35%, +10%
2.5 V
9mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
7700 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.039" (1.00mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2.5V SMD
Zowie Technology Corporation
600
Marketplace
1 : $2.95000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2.5 V
3mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
10200 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2V SMD
Zowie Technology Corporation
1,190
Marketplace
1 : $3.33000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2 V
4.5mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
8500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.055" (1.40mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2V SMD
Zowie Technology Corporation
1,090
Marketplace
1 : $3.33000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2 V
3mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
10200 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 560UF 20% 2.5V SMD
Zowie Technology Corporation
600
Marketplace
1 : $3.38000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
560 µF
±20%
2.5 V
3mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
10200 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2V SMD
Zowie Technology Corporation
1,090
Marketplace
1 : $3.47000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2 V
4.5mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
8500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2V SMD
Zowie Technology Corporation
1,200
Marketplace
1 : $1.83000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
7500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.055" (1.40mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2V SMD
Zowie Technology Corporation
1,100
Marketplace
1 : $1.83000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
7500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2V SMD
Zowie Technology Corporation
1,100
Marketplace
1 : $1.83000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2 V
9mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
6300 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2.5V SMD
Zowie Technology Corporation
1,200
Marketplace
1 : $1.98000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2.5 V
9mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
6300 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.055" (1.40mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2.5V SMD
Zowie Technology Corporation
1,200
Marketplace
1 : $2.15000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2.5 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
7500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.055" (1.40mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 560UF 20% 2V SMD
Zowie Technology Corporation
1,100
Marketplace
1 : $2.36000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
560 µF
±20%
2 V
4.5mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
8500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2V SMD
Zowie Technology Corporation
1,200
Marketplace
1 : $2.61000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2 V
9mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
6300 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.055" (1.40mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2.5V SMD
Zowie Technology Corporation
1,100
Marketplace
1 : $2.61000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2.5 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
7500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 470UF 20% 2.5V SMD
Zowie Technology Corporation
1,100
Marketplace
1 : $2.61000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
470 µF
±20%
2.5 V
9mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
6300 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 560UF 20% 2.5V SMD
Zowie Technology Corporation
1,100
Marketplace
1 : $3.02000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
560 µF
±20%
2.5 V
4.5mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
8500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 560UF 20% 2V SMD
Zowie Technology Corporation
1,100
Marketplace
1 : $3.16000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
560 µF
±20%
2 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
7500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 820UF 20% 2V SMD
Zowie Technology Corporation
1,100
Marketplace
1 : $3.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Polymer
820 µF
±20%
2 V
3mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
General Purpose
-
10.2 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.083" (2.10mm)
-
Surface Mount
2917 (7343 Metric)
ZPCS2P5Y331S
CAP ALUM POLY 560UF 20% 2.5V SMD
Zowie Technology Corporation
1,100
Marketplace
1 : $3.38000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
560 µF
±20%
2.5 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 135°C
-
-
7500 mA @ 100 kHz
0.063" (1.60mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.102" L x 0.039" W (2.60mm x 1.00mm)
Surface Mount
2917 (7343 Metric)
Showing
of 23

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.