M2B Switches Rocker Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RL-13W-11-C-3-BK/BK-P2
SWITCH ROCKER SPST 15A 125V
M2B Switches
485
In Stock
1 : $3.75000
Bulk
Bulk
Active
-
SPST
On-Off
15A (AC)
125 V
-
-
-
-
-
-
-
-
Rectangular - 30.00mm x 11.00mm
-25°C ~ 125°C
cUL, UL
SWITCH ROCKER DPST 16A 125V
SWITCH ROCKER DPST 16A 125V
M2B Switches
500
In Stock
1 : $3.96000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SWITCH ROCKER DPST 20A 125V
SWITCH ROCKER DPST 20A 125V
M2B Switches
250
In Stock
1 : $7.67000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RL-23-21/N-C-2-RE/BK-P2-6
SWITCH ROCKER DPST 20A 125V
M2B Switches
250
In Stock
1 : $8.11000
Bulk
Bulk
Active
-
DPST
On-Off
16A (AC)
125 V
-
-
-
-
-
-
-
-
Rectangular - 30.00mm x 22.00mm
-25°C ~ 125°C
cUL, UL
SWITCH ROCKER SPST 10A 125V
SWITCH ROCKER SPST 10A 125V
M2B Switches
100
In Stock
1 : $2.47000
Bulk
Bulk
Active
-
SPST
On-Off
10A (AC)
125 V
-
-
-
-
-
-
-
-
Rectangular - 19.20mm x 13.00mm
-25°C ~ 125°C
cUL, UL
RL-35-11-H-2-BK/BK-P5
SWITCH ROCKER SPST 16A 125V
M2B Switches
100
In Stock
1 : $3.93000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Round
-
O -
-
-
-
-
-
Circular - 20.20mm Dia
-25°C ~ 125°C
-
Showing
of 6

M2B Switches Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.