MAX10

Intel® MAX®10 Motor Control using a Single-Chip Low-Cost Non-Volatile FPGA

Altera

The purpose of this presentation is to provide an introduction to the Intel® MAX® 10 FPGA in motor control applications. It will discuss the benefits of this product in the motor control applications. Additionally, it will explain the Intel® motor control IP as well as cover the DoC (Device-on-Chip) system debug tools.

ICs

ImageManufacturer Part NumberDescriptionNumber of LABs/CLBsNumber of Logic Elements/CellsTotal RAM BitsAvailable QuantityPriceView Details
IC FPGA 27 I/O 36WLCSP10M02DCV36I7GIC FPGA 27 I/O 36WLCSP1252000110592598 - Immediate$14.27View Details
IC FPGA 27 I/O 36WLCSP10M02DCV36C8GIC FPGA 27 I/O 36WLCSP12520001105921618 - Immediate$10.69View Details
IC FPGA 56 I/O 81WLCSP10M08DFV81C8GIC FPGA 56 I/O 81WLCSP50080003870721535 - Immediate$65.35View Details
IC FPGA 56 I/O 81WLCSP10M08DCV81C7GIC FPGA 56 I/O 81WLCSP5008000387072614 - Immediate$66.97View Details
IC FPGA 56 I/O 81WLCSP10M08DFV81I7GIC FPGA 56 I/O 81WLCSP50080003870721171 - Immediate$87.16View Details
IC FPGA 56 I/O 81WLCSP10M08DFV81C7GIC FPGA 56 I/O 81WLCSP5008000387072764 - Immediate$66.04View Details
IC FPGA 56 I/O 81WLCSP10M08DCV81I7GIC FPGA 56 I/O 81WLCSP5008000387072324 - Immediate$80.35View Details
IC FPGA 130 I/O 169UBGA10M04SCU169A7GIC FPGA 130 I/O 169UBGA25040001935360 - Immediate$42.48View Details
IC FPGA 178 I/O 256FBGA10M08DAF256A7GIC FPGA 178 I/O 256FBGA500800038707280 - Immediate$104.08View Details
IC FPGA 250 I/O 484FBGA10M08DCF484C8GIC FPGA 250 I/O 484FBGA500800038707269 - Immediate$78.39View Details

Development Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemSuggested Programming EnvironmentAvailable QuantityPriceView Details
KIT EVALUATION MAX 10 FPGAEK-10M08E144KIT EVALUATION MAX 10 FPGABoard(s), Cable(s)Arduino R3 ShieldQuartus Prime235 - Immediate$96.97View Details
KIT DEV MAX 10 FPGADK-DEV-10M50-AKIT DEV MAX 10 FPGABoard(s), Cable(s), Power SupplyHSMC, PmodQuartus Prime0 - Immediate$363.56View Details
MAX 10 FPGA 10M50 EVAL KITEK-10M50F484MAX 10 FPGA 10M50 EVAL KITBoard(s), Cable(s)PmodQuartus Prime0 - ImmediateSee Page for PricingView Details
PTM Published on: 2015-06-10