SiC Diodes in Inverter Modules

SiC Diodes in Inverter Modules

Wolfspeed

This tutorial will introduce Wolfspeed’s Silicon Carbide (SiC) diodes and what benefits they provide when implemented into power inverter applications.

Related Parts

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io)Available QuantityPrice
DIODE SIL CARB 600V 8A TO252-2C3D02060EDIODE SIL CARB 600V 8A TO252-28A0 - Immediate$3.16View Details
DIODE SIL CARB 600V 13.5A TO252C3D04060EDIODE SIL CARB 600V 13.5A TO25213.5A3153 - Immediate$5.17View Details
DIODE SIL CARB 600V 13.5A TO220C3D04060ADIODE SIL CARB 600V 13.5A TO22013.5A4879 - Immediate$5.26View Details
DIODE SIL CARB 600V 19A TO263-2C3D06060GDIODE SIL CARB 600V 19A TO263-219A0 - ImmediateSee Page for PricingView Details
DIODE SIL CARB 600V 19A TO220-2C3D06060ADIODE SIL CARB 600V 19A TO220-219A21005 - Immediate$7.00View Details
DIODE SIL CARB 600V 24A TO220-2C3D08060ADIODE SIL CARB 600V 24A TO220-224A1239 - Immediate$8.62View Details
DIODE SIL CARB 600V 30A TO220-2C3D10060ADIODE SIL CARB 600V 30A TO220-230A6290 - Immediate$10.19View Details
DIODE SIL CARB 600V 29A TO263-2C3D10060GDIODE SIL CARB 600V 29A TO263-229A1508 - Immediate$10.19View Details
DIODE SIL CARB 1200V 17.5A TO220C2D05120ADIODE SIL CARB 1200V 17.5A TO22017.5A0 - ImmediateSee Page for PricingView Details
DIODE ARR SIC 600V 27.5A TO247-3C3D20060DDIODE ARR SIC 600V 27.5A TO247-3600 V5042 - Immediate$17.15View Details
PTM Published on: 2011-10-27