High Voltage ICs

High Voltage Integrated Circuits

Infineon Technologies

This presentation will discuss target applications and high voltage applications, HVIC gate driver Features’, HVIC Configurations, Gate Driver (HVIC) Requirements, Alternative Gate Driver Solutions, HVIC Gate Driver Operation, HVIC Gate Driver Key Specs, Advantages of Bootstrap Power Supplies, and an HVIC Gate Driver Block Diagram.

Discrete Semiconductor Products

ImageManufacturer Part NumberDescriptionFET FeatureDrain to Source Voltage (Vdss)Available QuantityPriceView Details
MOSFET 2N-CH 50V 3A 8SOAUIRF7103QMOSFET 2N-CH 50V 3A 8SO-50V0 - ImmediateSee Page for PricingView Details
MOSFET 2N-CH 30V 5.3A 8SOICAUIRF7303QMOSFET 2N-CH 30V 5.3A 8SOICLogic Level Gate30V0 - ImmediateSee Page for PricingView Details
MOSFET 2P-CH 20V 4.3A 8SOICAUIRF7304QMOSFET 2P-CH 20V 4.3A 8SOICLogic Level Gate20V0 - ImmediateSee Page for PricingView Details

Integrated Circuits

ImageManufacturer Part NumberDescriptionAccuracyAvailable QuantityPrice
IC CURRENT SENSE 0.5% 8DIPIR2175PBFIC CURRENT SENSE 0.5% 8DIP±0.5%0 - ImmediateSee Page for PricingView Details
IC CURRENT SENSE 0.5% 8SOICIR2175SPBFIC CURRENT SENSE 0.5% 8SOIC±0.5%941 - Immediate$12.48View Details
IC CURRENT SENSE 0.5% 8SOICIR2175STRPBFIC CURRENT SENSE 0.5% 8SOIC±0.5%5854 - Immediate$6.10View Details

Isolators

ImageManufacturer Part NumberDescriptionCurrent Transfer Ratio (Min)Current Transfer Ratio (Max)Available QuantityPriceView Details
OPTOISO 2.5KV 2CH PHVOLT 8-SMDPVI1050NSPBFOPTOISO 2.5KV 2CH PHVOLT 8-SMD--0 - Immediate$9.66View Details
OPTOISO 3.75KV 2CH PHVOLT 8-SMDPVI5013RSPBFOPTOISO 3.75KV 2CH PHVOLT 8-SMD--0 - ImmediateSee Page for PricingView Details
OPTOISO 3.75KV 2CH PHVOLT 8-DIPPVI5033RPBFOPTOISO 3.75KV 2CH PHVOLT 8-DIP--60 - Immediate$22.43View Details

Programmers

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPrice
EVAL BOARD IRLHS2242IRMCS341EVAL BOARD IRLHS2242-0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR IR22141SSIRMD22141SSEVAL BOARD FOR IR22141SSHalf H-Bridge Driver (External FET)0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR IRS2336DJIRMD2336DJEVAL BOARD FOR IRS2336DJMotor Controller/Driver0 - ImmediateSee Page for PricingView Details

Relays

ImageManufacturer Part NumberDescriptionCircuitOutput TypeAvailable QuantityPriceView Details
SSR RELAY SPST-NO 375MA 0-100VPVA1352NPBFSSR RELAY SPST-NO 375MA 0-100VSPST-NO (1 Form A)AC, DC1314 - Immediate$12.84View Details
SSR RELAY SPST-NO 375MA 0-100VPVA1352NSPBFSSR RELAY SPST-NO 375MA 0-100VSPST-NO (1 Form A)AC, DC684 - Immediate$12.84View Details
SSR RELAY SPST-NO 375MA 0-100VPVA1354NPBFSSR RELAY SPST-NO 375MA 0-100VSPST-NO (1 Form A)AC, DC1184 - Immediate$16.95View Details
PTM Published on: 2013-03-05