Discrete Power Design vs.Modules
Renesas Electronics Corporation
This presentation will discuss complex discrete power supply challenges, and the challenges and the benefits of using power supply modules. It will review an example of the cost savings in an application utilizing a ISL8203M module vs. a discrete design. The tutorial will highlight the improved efficiency and thermal performance of the modules and present the demonstration board available for evaluation.
DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ISL8201MIRZ | DC DC CONVERTER 0.6-5V | 1V | 20V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | ISL8204MIRZ | DC DC CONVERTER 0.6-6V | 1V | 20V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL8206MIRZ-T | DC DC CONVERTER 0.6-6V | 1V | 20V | 0 - Immediate | $18.28 | View Details |
![]() | ![]() | ISL8216MIRZ | DC DC CONVERTER 10V 40W | 10V | 80V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL8240MIRZ | DC DC CNVRTR 0.6-2.5V 0.6-2.5V | 4.5V | 20V | 0 - Immediate | See Page for Pricing | View Details |
Eval Boards
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ISL8204MEVAL1Z | EVAL BOARD FOR ISL8204M | 1 Non-Isolated Output | - | 1.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL8225MEVAL3Z | EVAL BOARD FOR ISL8225M | 1 Non-Isolated Output | - | 0.6V ~ 6V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL8225MEVAL4Z | EVAL BOARD FOR ISL8225M | 2 Non-Isolated Outputs | - | 1.2V, 1.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL8240MEVAL3Z | EVAL BOARD FOR ISL8240M | 2 Non-Isolated Outputs | - | 0.6V ~ 2.5V | 1 - Immediate | $587.98 | View Details |