Thermal Simulation in Telecom Applications
NMB
This tutorial will explain thermal simulation and show how it is used in telecom applications. Air flow concept analysis will be presented, with a discussion of fan trays and blowers and a demonstration of the flow concept analysis visualization.
Related Parts
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2410ML-04W-B40-E00 | FAN AXIAL 60X25MM 12VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 21.5 CFM (0.602m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2410ML-04W-B50-B00 | FAN AXIAL 60X25MM 12VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 23.3 CFM (0.652m³/min) | 0 - Immediate | $14.59 | View Details |
![]() | ![]() | 2410ML-04W-B50-E00 | FAN AXIAL 60X25MM 12VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 23.3 CFM (0.652m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2410ML-04W-B60-B00 | FAN AXIAL 60X25MM 12VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0 - Immediate | $15.07 | View Details |
![]() | ![]() | 2410ML-04W-B70-B00 | FAN AXIAL 60X25MM 12VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 33.1 CFM (0.927m³/min) | 0 - Immediate | $17.98 | View Details |
![]() | ![]() | 2410ML-05W-B10-B00 | FAN AXIAL 60X25MM 24VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 13.7 CFM (0.384m³/min) | 227 - Immediate | $21.80 | View Details |
![]() | ![]() | 2410ML-05W-B10-E00 | FAN AXIAL 60X25MM 24VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 13.7 CFM (0.384m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2410ML-05W-B20-E00 | FAN AXIAL 60X25MM 24VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 16.9 CFM (0.473m³/min) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2410ML-05W-B30-B00 | FAN AXIAL 60X25MM 24VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 19.0 CFM (0.532m³/min) | 0 - Immediate | $20.57 | View Details |
![]() | ![]() | 2410ML-05W-B30-E00 | FAN AXIAL 60X25MM 24VDC WIRE | Square - 60mm L x 60mm H | 25.00mm | 19.0 CFM (0.532m³/min) | 0 - Immediate | $16.51 | View Details |