DFN5060

MOSFETs for DC-DC Converter & Load Switch Applications

ROHM Semiconductor

The purpose of this product training module is to introduce ROHM’s power MOSFET’s designed for DC/DC and load switch applications that require drain-to-source voltages between 30 V to 40 V and drain currents up to 80 A.

Discrete Semiconductor Products

ImageManufacturer Part NumberDescriptionFET FeatureDrain to Source Voltage (Vdss)Available QuantityPriceView Details
MOSFET 2N-CH 30V 14A 8HSOPHP8KA1TBMOSFET 2N-CH 30V 14A 8HSOPLogic Level Gate30V2495 - Immediate$3.43View Details
MOSFET 2N-CH 30V 7A/11A HSMLHS8K11TBMOSFET 2N-CH 30V 7A/11A HSMLLogic Level Gate30V186 - Immediate$1.95View Details
MOSFET P-CH 20V 10A HUML2020L8RF4C050APTRMOSFET P-CH 20V 10A HUML2020L820 V10A (Ta)2961 - Immediate$2.06View Details
MOSFET P-CH 30V 7.5A HUML2020L8RF4E075ATTCRMOSFET P-CH 30V 7.5A HUML2020L830 V7.5A (Ta)5907 - Immediate$1.99View Details
MOSFET N-CH 30V 7A 8HSMTRQ3E070BNTBMOSFET N-CH 30V 7A 8HSMT30 V7A (Ta)3273 - Immediate$1.17View Details
MOSFET N-CH 30V 8A 8HSMTRQ3E080BNTBMOSFET N-CH 30V 8A 8HSMT30 V8A (Ta)8823 - Immediate$1.26View Details
MOSFET N-CH 30V 8A 8HSMTRQ3E080GNTBMOSFET N-CH 30V 8A 8HSMT30 V8A (Ta)1650 - Immediate$1.26View Details
MOSFET N-CH 30V 10A 8HSMTRQ3E100BNTBMOSFET N-CH 30V 10A 8HSMT30 V10A (Ta)4256 - Immediate$1.32View Details
MOSFET N-CH 30V 10A 8HSMTRQ3E100GNTBMOSFET N-CH 30V 10A 8HSMT30 V10A (Ta)1613 - Immediate$1.37View Details
MOSFET P-CH 30V 12A 8HSMTRQ3E120ATTBMOSFET P-CH 30V 12A 8HSMT30 V12A (Ta)1366 - Immediate$2.25View Details

Integrated Circuits

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationAvailable QuantityPriceView Details
IC MOTOR DRIVER 1.8V-5.5V 8VSONBU6904NUX-GTRIC MOTOR DRIVER 1.8V-5.5V 8VSONDriver - Fully Integrated, Control and Power StageHalf Bridge (2)0 - ImmediateSee Page for PricingView Details
IC MOTOR DRIVER 1.8V-5.5V 8VSONBU6906NUX-TRIC MOTOR DRIVER 1.8V-5.5V 8VSONDriver - Fully Integrated, Control and Power StageHalf Bridge (2)0 - ImmediateSee Page for PricingView Details
PTM Published on: 2016-01-21