Non-Isolated Step-Down DC/DC Converter Modules
Sanken
This presentation will be introducing users to SanKen’s latest non-isolated step-down DC/DC converter modules which integrate most of the major components needed for a switching power supply. Additionally, it will review the product features & benefits as well as list some of the typical applications.
ICs
| Image | Manufacturer Part Number | Description | Topology | Output Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NR111D | IC REG BUCK ADJ 4A 8DIP | Buck | Adjustable | 2922 - Immediate | $3.38 | View Details |
![]() | ![]() | NR111E | IC REG BUCK ADJ 4A 8SOIC | Buck | Adjustable | 0 - Immediate | $3.38 | View Details |
![]() | SAI01V1 | IC REG BUCK 5V 500MA 4SMD | Buck | Fixed | 0 - Immediate | $2.58 | View Details | |
![]() | SAI02V1 | IC REG BUCK 3.3V 500MA 4SMD | Buck | Fixed | 0 - Immediate | $2.58 | View Details | |
![]() | ![]() | SI-8001FFE | IC REG BUCK ADJ 3.5A TO220F-5 | Buck | Adjustable | 0 - Immediate | $3.62 | View Details |
Power Supplies
| Image | Manufacturer Part Number | Description | Type | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BR201 | DC DC CONVERTER 1.6-3.63V 36W | Non-Isolated PoL Module | 7V | 14V | 17 - Immediate | $27.50 | View Details |
![]() | ![]() | BR206 | DC DC CONVERTER 0.75-3.63V 73W | Non-Isolated PoL Module | 4.5V | 7V | 20 - Immediate | $38.53 | View Details |
![]() | ![]() | BR300 | DC DC CONVERTER 5V 5W | Non-Isolated PoL Module | 8V | 30V | 0 - Immediate | $6.46 | View Details |
![]() | ![]() | MPM01 | DC DC CONVERTER 1.8-12V 36W | Non-Isolated PoL Module | 9V | 40V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MPM04 | DC DC CONVERTER 12-24V 72W | Non-Isolated PoL Module | 16V | 40V | 0 - Immediate | $8.75 | View Details |
![]() | ![]() | MPM81 | DC DC CONVERTER 3.3V 7W | Non-Isolated PoL Module | 8V | 30V | 0 - Immediate | See Page for Pricing | View Details |