High Current Inductors with Flatwire Technology for Low Wire Losses
Würth Elektronik
Related Parts
| Image | Manufacturer Part Number | Description | Material - Core | Inductance | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7447797360 | FIXED IND 3.6UH 8.2A 12.2 MOHM | Nickel Zinc Ferrite (NiZn) | 3.6 µH | 1978 - Immediate | $5.83 | View Details |
![]() | ![]() | 7447797470 | FIXED IND 4.7UH 6.2A 19.5 MOHM | Nickel Zinc Ferrite (NiZn) | 4.7 µH | 1570 - Immediate | $5.83 | View Details |
![]() | ![]() | 7447797620 | FIXED IND 6.2UH 5.7A 22.4 MOHM | Nickel Zinc Ferrite (NiZn) | 6.2 µH | 551 - Immediate | $5.83 | View Details |
![]() | ![]() | 7447797820 | FIXED IND 8.2UH 5.05A 28.6 MOHM | Nickel Zinc Ferrite (NiZn) | 8.2 µH | 2677 - Immediate | $5.83 | View Details |
![]() | ![]() | 7447798111 | FIXED IND 11UH 6.9A 15.8 MOHM | Nickel Zinc Ferrite (NiZn) | 11 µH | 1284 - Immediate | $6.52 | View Details |
![]() | ![]() | 7447798131 | FIXED IND 13UH 5.85A 22.5 MOHM | Nickel Zinc Ferrite (NiZn) | 13 µH | 478 - Immediate | $6.52 | View Details |
![]() | ![]() | 7447798151 | FIXED IND 15UH 5.45A 25.8 MOHM | Nickel Zinc Ferrite (NiZn) | 15 µH | 3145 - Immediate | $6.52 | View Details |
![]() | ![]() | 7447798181 | FIXED IND 18UH 5A 34.4 MOHM SMD | Nickel Zinc Ferrite (NiZn) | 18 µH | 0 - Immediate | $6.52 | View Details |
![]() | ![]() | 7447798250 | FIXED IND 2.5UH 13.7A 4.95 MOHM | Nickel Zinc Ferrite (NiZn) | 2.5 µH | 441 - Immediate | $6.52 | View Details |
![]() | ![]() | 7447798221 | FIXED IND 22UH 4.7A 37.3 MOHM | Nickel Zinc Ferrite (NiZn) | 22 µH | 1206 - Immediate | $6.52 | View Details |