Image of Wurth's WE-FLEX and WE-FLEX HV Transformers

WE-FLEX/WE-FLEX HV Transformers

Würth Elektronik

This presentation provides an introduction to flexible transformers and provides an overview of the features. The presentation will explain the differences between the two series, as well as the most important parameters of each.

Related Parts

ImageManufacturer Part NumberDescriptionFrequencyOperating TemperatureFootprintAvailable QuantityPriceView Details
XFMR FLEX DC/DC CONV 8.5UH SMD749196141XFMR FLEX DC/DC CONV 8.5UH SMD--40°C ~ 125°C0.508" L x 0.559" W (12.90mm x 14.20mm)2172 - Immediate$11.64View Details
XFMR FLEX DC/DC CONV 224.6UH SMD749196108XFMR FLEX DC/DC CONV 224.6UH SMD--40°C ~ 125°C0.512" L x 0.508" W (13.00mm x 12.90mm)116 - Immediate$16.99View Details
XFMR FLEX DC/DC CONV 27.4UH SMD749196118XFMR FLEX DC/DC CONV 27.4UH SMD--40°C ~ 125°C0.512" L x 0.508" W (13.00mm x 12.90mm)412 - Immediate$16.99View Details
XFMR FLEX DC/DC CONV 22.3UH SMD749196518XFMR FLEX DC/DC CONV 22.3UH SMD--40°C ~ 125°C1.161" L x 0.846" W (29.49mm x 21.49mm)38 - Immediate$22.58View Details
XFMR FLEX DC/DC CONV 2.3UH SMD749196527XFMR FLEX DC/DC CONV 2.3UH SMD--40°C ~ 125°C1.161" L x 0.846" W (29.49mm x 21.49mm)468 - Immediate$22.58View Details
PTM Published on: 2019-10-22