DC/DC CONVERTER

IEC 60601 3rd Edition Medical Safeties

XP Power

This presentation will provide an understanding of the changes from 2nd edition to 3rd edition medical safeties and how they affect power supplies.

View Training Module

DC/DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Available QuantityPrice
DC DC CONVERTER +/-12V 6WJHM0612D12DC DC CONVERTER +/-12V 6W10V17V18 - Immediate$73.90View Details
DC DC CONVERTER +/-15V 6WJHM0612D15DC DC CONVERTER +/-15V 6W10V17V2 - Immediate$73.90View Details
DC DC CONVERTER 5V 6WJHM0612S05DC DC CONVERTER 5V 6W10V17V0 - Immediate
72 - Marketplace
$67.58View Details
DC DC CONVERTER 12V 6WJHM0612S12DC DC CONVERTER 12V 6W10V17V50 - Immediate$67.58View Details
DC DC CONVERTER +/-12V 6WJHM0624D12DC DC CONVERTER +/-12V 6W20V30V6 - Immediate$73.90View Details

ACDC Converters

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputVoltage - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 12V 100WECP150PS12AC/DC CONVERTER 12V 100W185 ~ 264 VAC12V195 - Immediate$188.52View Details
AC/DC CONVERTER 15V 100WECP150PS15AC/DC CONVERTER 15V 100W185 ~ 264 VAC15V265 - Immediate$188.52View Details
AC/DC CONVERTER 24V 100WECP150PS24AC/DC CONVERTER 24V 100W185 ~ 264 VAC24V194 - Immediate$188.52View Details
AC/DC CONVERTER 28V 100WECP150PS28AC/DC CONVERTER 28V 100W185 ~ 264 VAC28V80 - Immediate$188.52View Details
AC/DC CONVERTER 48V 100WECP150PS48AC/DC CONVERTER 48V 100W185 ~ 264 VAC48V253 - Immediate$188.52View Details

AC/DC Desktop, Wall Adapters

ImageManufacturer Part NumberDescriptionFormInput TypeVoltage - InputAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 30WAFM30US12AC/DC DESKTOP ADAPTER 12V 30WDesktop (Class I)Cord (Sold Separately)80 ~ 264 VAC0 - Immediate$66.76View Details
AC/DC DESKTOP ADAPTER 12V 30WAFM30US12C2AC/DC DESKTOP ADAPTER 12V 30WDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC0 - Immediate
3026 - Marketplace
$47.96View Details
AC/DC DESKTOP ADAPTER 15V 30WAFM30US15AC/DC DESKTOP ADAPTER 15V 30WDesktop (Class I)Cord (Sold Separately)80 ~ 264 VAC0 - Immediate$66.76View Details
AC/DC DESKTOP ADAPTER 18V 30WAFM30US18AC/DC DESKTOP ADAPTER 18V 30WDesktop (Class I)Cord (Sold Separately)80 ~ 264 VAC0 - Immediate$66.76View Details
PTM Published on: 2014-02-19