Login or
REGISTER
Research
Design
Search / Ordering
- Alpha and Omega Semiconductor, Inc., or AOS, is a designer, developer and global supplier of a broad range of power semiconductors, including a wide portfolio of Power MOSFET and Power IC products. AOS seeks to differentiate itself by integrating its expertise in device physics, process technology, design and advanced packaging to optimize product performance and cost, and its product portfolio is designed to meet the ever increasing power efficiency requirements in high volume applications, including portable computers, flat panel TVs, battery packs, portable media players and power supplies.
AO34xx Series N-Channel and P-Channel MOSFETs
Alpha and Omega Semiconductor’s AO34xx series N-channel and P-channel MOSFETs trench technology enhancement mode field effect transistors.
AOZ128x EZBuck™ Simple Buck (Step-Down) Regulators
Alpha & Omega Semiconductor’s AOZ128x series are high efficiency, simple, step-down regulators ranging from 0.6 A to 4 A of continuous output current.
AOK20B135D1 1350 V IGBT
Alpha and Omega's AOK20B135D1 1350 V IGBT features industry-leading low VCE(SAT) and fast turn-off.
25 V and 30 V High-Performance MOSFETs
Using Alpha and Omega's proprietary power trench MOSFET technology, the AON7536 is ideal for conduction-loss-critical applications.
AOZ103x Family - Synchronous Buck Regulator
Alpha and Omega's AOZ103x high efficiency, simple to use synchronous buck regulators work from a 4.5 to 18 V input voltage range.
AON7418 MOSFET 30 V N-Channel
Alpha and Omega's AON7418 is a power MOSFET in a small, ultra-thin package and it provides exceptionally low on-resistance that is optimized for demanding applications.