Login or
REGISTER
Research
Design
Search / Ordering
- Amphenol is one of the largest manufacturers of interconnect products in the world. The company designs, manufactures and markets electrical, electronic and fiber optic connectors, coaxial and flat-ribbon cable, and interconnect systems. Amphenol has a diversified presence as a leader in high growth segments of the interconnect market including: Military and Commercial Aerospace, Automotive, Broadband Communication, Industrial, Information Technology and Data Communications Equipment, Mobile Devices and Wireless Infrastructure. Related product brands include: Amphenol Advanced Sensors (formerly GE Sensing), Amphenol Aerospace Operations, Amphenol Anytek, Amphenol ICC, Amphenol Industrial, Amphenol LTW, Amphenol Pcd, Amphenol RF, Amphenol Sine Systems, Amphenol Spectra-Strip, Amphenol SV Microwave.
Amphenol RF is the world leader in the design, manufacture and supply of RF interconnect systems. We pride ourselves on providing excellent connector performance to a wide range of diverse markets. Learn More
Amphenol Commercial Products offers rugged connectors for any environment. Various performance ranges for operating temperatures meet IP-ratings, IEC specifications and are RoHS compliant. Learn More
Amphenol Industrial is your worldwide leader in industrial market solutions including Amphenol Industrial connectors, cable assemblies, and solutions. Learn More
RF Interconnects for Wireless Modules and M2M Applications Amphenol RF technology is a necessary component for wireless connectivity and Amphenol RF provides innovative solutions that enable the technologies driving the Internet of Things. Amphenol RF is the leading interconnect supplier to manufacturers of wireless radio frequency modules used in M2M applications. Learn More
USB Solutions Amphenol Commercial Products offers a wide range of USB solutions from 2.0, 3.0 and 3.1 speeds to Type A, B and C versions. All are backwards compatible and meet USB specifications. Rugged IP-rated and standard USB products are available to meet any design requirement in any environment. Learn More
MRD Series Rugged Circular Locking Connectors
Amphenol ICC's MRD series connectors are available in 2, 3, and 4 position form factors.
Millipacs® High-Speed Connectors
Amphenol ICC's Millipacs® connectors enable a cost-effective upgrade to data rates up to 25 Gb/s in accordance with a variety of standards.
Minitek® 1.00 mm Wire-to-Board Connector System
Amphenol ICC's Minitek® 1.00 mm connector system is the ideal solution for devices that require compact and low-profile connectors.
RF/Coaxial Attenuators
Amphenol SV Microwave manufactures a complete line of standard and custom-designed attenuators including fixed coaxial, QPL, Hi-Rel, and chip versions.
ecomate®
Amphenol’s ecomate® circular connectors are a great choice for a variety of rugged applications including agriculture, machine building, robotics & lighting.
ATV Series™ 18-Position Heavy Duty Connectors
Amphenol Sine’s ATV Series™ heavy duty connectors further expand the proven reliability of the AT Series™ with a compact 18-position sealed flange design.
97 Series Connectors The 97 Series is a widely used connector series for the auto-motive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Learn More
Amphenol Product Overview Amphenol Product Overview provides a summary of the products and technologies Amphenol produces for the markets it serves. At Amphenol, technological innovation happens every day. Learn More
MIL-DTL-26482, Series 2, Matrix Amphenol Aerospace offers the Matrix product line of MIL-DTL-26482, Series 2 connectors. The series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. Learn More
Amphenol RF Product Spotlight Amphenol RF provides RF solutions for the Military, Broadband, Wireless Infrastructure, Industrial, Automotive, OEM, Heavy Equipment and Telecommunications markets. Learn More
Backshells: Complete Interconnect Solutions Within Amphenol’s wide range of interconnect products is a full range of backshell hardware. Customers can take advantage of Amphenol’s global synergy for connectors, backshells and cable harnessing with one place for all their interconnect needs. Learn More
Amphenol Commercial Products Overview Amphenol Commercial Products provides a broad array of interconnect products to the commercial market, including low frequency Telecom and Back Plane connectors, I/O connectors, Storage products, Mobility connectors and connectors for automotive applications. Learn More
Thermometrics Inline Flow-Through Temperature Sensors
Duration: 5 minutes
Inline flow-through temperature sensors are NTC based sensors designed to monitor the temperature of a fluid passing through it
High Frequency Solderless Edge Launch RF/Coaxial Printed Circuit Board Connectors
This presentation will provide an overview of SV’s solderless edge launch PCB connector product line.
Solaris Product Overview
Duration: 10 minutes
A clear explanation of the Solaris connector, including key features and benefits, specifications, target customers and applications, and a general Dsub comparison.
Thermometrics AB Series Miniature Thermistor Assemblies for the Healthcare Market
An overview of Amphenol's AB series of miniature NTC thermistor assemblies, highlighting its features, benefits, and typical applications.
Amphenol ICC BergStak® Lite Board-to-Board Connectors | Digi-Key Daily
BergStak Lite 0.80 mm board-to-board connectors form Amphenol ICC's are a comprehensive and versatile solution designed for high-density applications with the need for lower mating cycles.
Publish Date: 2018-12-04
LiteTouch │ SV Microwave
SV now offers a complete line of high frequency coaxial / surface mount PCB connectors that meet the industry need for high performing, highly reliable solderless connectors for precision thin substrate mounting.
Publish Date: 2018-11-02
Amphenol ICC Minitek® Pwr 5.7 | Digi-Key Daily
Minitek Pwr 5.7 mm from Amphenol ICC is a flexible and comprehensive solution for power application with a high current rating up to 23 A per contact and wire gauge range from 16 AWG to 12 AWG for wire-to-board application.
Publish Date: 2018-10-04
Mini-D RF Connection System
Amphenol SV Microwave’s new Mini-D RF Connection System has an industry leading .110” port-to-port spacing and uses removable SMPS bullets for high mating cycle applications without damaging the housing.
Publish Date: 2018-09-18