Login or
REGISTER
Research
Design
Search / Ordering
- The qualified partner for manufacturing, procurement and marketing of connectors, individual solutions and customer designed cable assemblies.
Company Development Since 1969Today - founded in 1969 - ASSMANN WSW Components has grown into a world-wide operating specialist of electro-mechanical components, thermal management products and computer network accessories.
+More
Service To Our CustomersASSMANN WSW Components is one of the most important enterprise of Logistics-services for the Electronics industry and for the specialized trade distribution. ASSMANN's professionalism covers it competent development and manufacturing as well. This includes its own global network for purchasing and trading and is the basic for its logistics Management of high performance.
Continuous Quality ControlAll our products have meet the ASSMANN Quality Test. ASSMANN WSW Components is certified under DIN EN ISO 9001:2000. In 2003 ASSMANN WSW Components put into action an environmental management system in accordance to DIN EN ISO 14001. We do business only with certified contractors.
-Less
USB Type C Cables
ASSMANN WSW Components’ cable assemblies offer a type C USB connector.
USB 3.1 Type C™ Connectors
ASSMANN WSW Components' USB 3.1 super-speed type C™ connector offers further features and advantages with regard to new potential applications.
Power Cords
ASSMANN's power cords are manufactured to ISO standards with end-to-end connectors or open-ended on one side for easy installation.
USB Cables and Connectors
Assmann WSW Components' USB cables and connectors are available in 2, 30, and 5 m lengths and between series, standard, and extension configurations.
Waterproof USB Connector Series
Assmann's waterproof USB connectors are available as rear panel-mount receptacles and free-hanging plugs for receptacle cable assemblies and are also IP67 and USB 2.0 rated.
Waterproof Power Connector Series
Assmann WSW Components' waterproof power connectors feature a minimum life of 1,000 mating cycles and are available in 4- and 7-pin counts.
USB 3-1 Type A and USB 3-1 Type C
Duration: 7 minutes
USB 3.1 SuperSpeed+ cable connectors can be used in combination with any other USB cable type connector depending on the application
Board-Level Transistor Heat Sink Overview
Duration: 5 minutes
Review of heat-sink function, a guide to heat-sink selection and thermal resistance, and accessories to optimize the efficiency of a thermal management project.
Power Cords and Cord Sets
Duration: 10 minutes
ASSMANN WSW's full line of power cords and cord sets are constructed with premium thermoplastic outer jackets and connectors.
Waterproof Connectors
Duration: 20 minutes
Detailing ASSMANN's D-Sub, circular, RJ45, and USB waterproof connectors.
ASSMANN WSW components GmbH (Unternehmensfilm Englisch)
Assmann WSW (Company Video)
Publish Date: 2015-08-24