Back to top

Atop Technologies

- Atop, founded over 25 years ago in Taiwan, designs, customizes, and manufactures industrial networking equipment and pick-to-light systems. Atop specializes in Industrial Automation products such as Industrial Ethernet Switches, Specialized switches for Power/Railway industries, Fieldbus (Modbus) Gateways, Wireless Servers and Gateways, Media Convertors, and Serial Device Servers.

+More

Newest Products View All (4)

Image of atop Technologies' ANT-WS/ANT-WD Antennas

ANT-WS/ANT-WD Antennas

Atop's ANT-WS/ANT-WD antennas have a variety of options to choose from, such as cable type, length, and connectors [RP-SMA(M), RP-SMA(F), and N-type(F)].

Learn More
Image of atop Technologies' AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Supplies

AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Supplies

Atop’s AD1024/AD1048/AD1072/AD1100/AD1120 power supplies have outputs of 24 VDC and 48 VDC with 24 W to 120 W of power. With a wide Input voltage of 100 VAC to 240 VAC and 120 VDC to 370 VDC at an input frequency of 47 Hz to 63 Hz.

Learn More
Image of atop Technologies' SE5001 Single Port Serial Device Server

SE5001 Single (1) Port Serial Device Server 10/100 Mbps

ATOP's SE5001 single port DIN rail mount serial device server is a cost effective gateway for Ethernet (TCP/IP) and serial signal communications and is designed for conjunction with PLCs, HMIs, barcode scanners, data terminals, electronic kiosks, shop floor control systems, and pick-to-light systems.

Learn More
Image of atop Technologies' EHG7305/EHG7306/EHG7307 10/100/1000BASE, Unmanaged Gigabit Switches

EHG7305/EHG7306/EHG7307 10/100/1000BASE, Unmanaged Gigabit Switches

ATOP’s EHG7305, EHG7306, and EHG7307 are 5, 6, and 7 port Power over Ethernet (PoE) unmanaged gigabit Ethernet switches.

Learn More

Additional Content

Brochures and Catalogs

Manufacturer Web site