Back to top

Chip Quik, Inc.

- Chip Quik®, Inc. is the manufacturer of the new patented Chip Quik® SMD removal kit. This innovative method of removing SMD's (surface mounted devices) at a safe low temperature has revolutionized the printed circuit board rework industry.

Chip Quik®, along with its partner Proto Advantage offers solder paste, solder wire, tacky flux, removal kits, SMT to DIP adapters, SMT to SIP adapters, and breadboards.

+More

Newest Products View All (23)

Image of Chip Quik Non-flammable Flux Remover

Non-Flammable Flux Remover and Degreaser/Contact Cleaners

Chip Quik® flux removers and degreaser/contact cleaners are non-flammable and can be shipped and stored safely without requiring special handling.

Learn More
Image of Chip Quik Liquid Flux in Squeeze Bottle

Liquid Flux in Squeeze Bottles

Chip Quik® liquid flux in squeeze bottles allows precision dispensing onto circuit boards and larger work areas that can be slow to cover using a flux pen.

Learn More
Image of Chip Quik Small Diameter Solder Spheres

Small Diameter Solder Spheres

Chip Quik® small diameter solder spheres are available in both Sn63/Pb37 and Sn96.5/Ag3.0/Cu0.5 alloys in diameters as small as 0.008” (0.2 mm).

Learn More
Image of Chip Quik's 1 2 and 4 oz solder wire

1 oz, 2 oz, and 4 oz Solder Wire Spools

Chip Quik's 1 oz, 2 oz, and 4 oz solder wire spools are available in three popular alloys.

Learn More
Image of Chip Quik's SMDAL Aluminum Soldering Paste

SMDAL Aluminum Soldering Paste

Chip Quik's aluminum soldering paste allows aluminum heat sinks and brackets to be soldered onto components in electro-mechanical assemblies.

Learn More
Image of Chip Quik's Pocket Pack Solder Wire

Pocket Pack Solder Wire

Chip Quik's pocket pack solder wire come in convenient 7" tubes that fit in a pocket for easy transport when a small amount of solder is needed on the job.

Learn More

Featured Videos View All (4)

Chip Quik’s Conductive Low Resistance Paint

Watch a complete circuit made with Chip Quik’s New Conductive Paint.

Publish Date: 2017-04-07

Chipquik SMD Removal Procedure

This video show how to remove a IC using Chip Quik removal alloy and flux.

Publish Date: 2015-11-12

Chip Quik’s - Patent Pending Two-Part Mix Solder Paste

Learn about the benefits and features of Chip Quik’s - Patent Pending Two-Part Mix Solder Paste

Publish Date: 2015-11-11

Surface Mount Pin Soldering of SMT to DIP Adapters

This video shows how to use the unique pin technology for SMT to DIP Adapter boards.

Publish Date: 2014-10-16

Manufacturer Web site