Login or
REGISTER
Research
Design
Search / Ordering
- C&K is a leader in interface and switch technology as well as smart card and high reliability connector products. C&K offers more than 55,000 unique part numbers that are built, priced and delivered as standard catalog items. C&K products include: low profile tactile switches, navigation switches, detect switches, pushbutton switches, rotary, switch lock and key switches, slide switches, toggle switches, DIP, illuminated switches, and sealed switches.
C&K KSC201, KSC401, KSC701, and KSC1001 switches are designed to withstand intensive use, such as in network infrastructure and industrial electronics. Learn More
C&K offers a complete switch portfolio designed for the harsh environment and performance requirements of industrial applications. Learn More
Meeting key requirements of medical devices such as reliability, miniature footprints, corrosion resistance to body fluids, long cycle life, and customization options. Learn More
Illuminated Switches C&K offers more than 55,000 unique part numbers that are built, priced and delivered as standard catalog items. Learn More
Sealed Switches Sealed switches from C&K available at Digi-Key. Rated from IP54 to IP68 along with a variety of boot accessories. Order sealed switches at Digi-Key today! Learn More
PNP3 Series Sealed Pushbutton Switches
C&K's PNP3 series of sealed pushbutton switches with an additional no-cap option are made for rugged applications like industrial and off-road transportation.
SSW Series Detect Switch
C&K’s SSW115S SMT subminiature detect switch features include redundancy, self-failure detection, and lack of bistability with controlled switching time.
PT Series Sealed Power Toggle Switches
C&K's PT series sealed power toggle switches feature a high strength, heat resistant housing for vibration and harsh conditions.
Anti-Tampering Switch Series
C&K introduces their new series of detect switches, with extended lifetime and instant detection capabilities.
PNP Series Sealed Pushbutton Switches
C&K’s PNP series sealed pushbutton switches are IP68 sealed to endure harsh environments, come in multiple housing styles and feature an extended operating life of 1,000,000 cycles.
RM Series Subminiature Rotary Switches
C&K has released its smallest diameter rotary switch series, providing design engineers with a switch option that reduces board space by 50%.
Short Form Catalog C&K offers more than 55,000 unique part numbers that are built, priced and delivered as standard catalog items. Learn More
Building and Home Automation Flyer C&K products, with their reputation for high quality and long cycle life, are ideally suited for demanding applications in harsh environments. By working directly with customers, C&K provides application specific, custom solutions to our customer’s most challenging requirements. Learn More
Industrial Market Flyer To ensure quality, reliability, and long cycle life, as well as meet design to cost objectives, C&K maintains internal control of key manufacturing processes such as stamping, precision molding, plating, and high speed automatic assembly. Learn More
Environmental Most of C&K products complies with these international environmental regulations. Learn More
Quality As an ISO registered company, C&K strives for complete customer satisfaction through continuous improvement and defect-free performance. With highly automated manufacturing facilities, ongoing training programs and internal audit teams, C&K's six-sigma design methodology, process capability analysis, statistical process control and supplier quality initiatives ensure improved performance by means of defect-free products. Learn More
Glossary Glossary includes common terms used in the electromechanical industry. Learn More
Factory Automation Applications
Duration: 10 minutes
This tutorial will introduce the industrial switches for Factory Automation Applications.
Test & Measurement Applications
An introduction to industrial switches for Test & Measurement applications, as well as a review of common switching functions and some suggested C&K switch products by application.
Medical Device and Healthcare
Meeting key requirements of medical devices such as reliability, miniature footprints, corrosion resistance to body fluids, long cycle life, and customization options.
Wearable Devices Applications for the Internet of Things
Switches which are ideally suited to the specific needs of wearable devices.
C&K PNP Series Sealed Pushbutton Switches | Digi-Key Daily
PNP series sealed pushbutton switches from C&K are IP68 sealed to endure harsh environments, come in multiple housing styles, and feature an extended operating life of 1,000,000 cycles.
Publish Date: 2018-05-24
C&K Huizhou China Manufacturing Tour
This video features C&K's manufacturing facility in Huizhou China.
Publish Date: 2018-04-12
C&K Dole France Manufacturing Tour
This video features C&K's manufacturing facility in Dole France.
C&K ATS Switch Series | Digi-Key Daily
C&K introduces their new series of detect switches with extended lifetime and instant detection capabilities which are developed for use in next-generation communicating devices.
Publish Date: 2017-10-12