Login or
REGISTER
Research
Design
Search / Ordering
Since its beginning in 1947, Comair Rotron has been the leading supplier of standard and value-added fans and blowers for a broad range of markets including electronics, computers, telecommunications and HVAC. In December of 2014, Ammon & Rizos a manufacturers rep company purchased Comair Rotron from Gentherm. Ammon & Rizos has represented Comair since 1954 and has offices in the US, Mexico and Brazil. Our Comair Rotron Shanghai operation is a state of the art fan and blower manufacturing facility.
+More
Comair Rotron Shanghai is currently producing a wide range of DC fans and blowers with a standard range of 5 to 48 volts DC and 115 or 230 volts AC, supplying 5 to 1070+ cfm and sizes from 40 mm to 281 mm.
Comair Rotron has developed many new Air Moving solutions and is always open to new challenges and opportunities.
-Less
EC (Electronically Commutated) Series Fans
Comair Rotron's 8.8 tube axial EC (electronically commutated) series fans feature four user selectable speeds and a rugged die cast housing and propeller.
Galaxy Series Air-Mover
Comair Rotron features their galaxy series air-mover packed in 127 mm frame that offers a dual mounting pattern for a 120 mm frame.
Field Programmable Fans
Comair Rotron’s field programmable fan series have a processor onboard that can control the RPM, safety and sensor functions of the fan with or without respect to temperature via an on-board NTC thermistor.
Mixtus 6.8 Series Fans
Comair Rotron offers the high-pressure mixed-flow cooling with multiple configurations to meet customers' needs in the Mixtus 6.8 series brushless DC fan.
Mixtus 7.9 E Series Fans
Mixtus pressurizes airflow to allow significantly higher shut off pressures than found in traditional tube axial products.
Muffin XL Series Fans
Comair Rotron's Muffin XL Series Fans produce a robust 110 CFM at a noise level of 50 dba. Order now at Digi-Key!
Air Moving & Cooling Solutions
Duration: 5 minutes
Comair Rotron has a wide product range of high performance fans including axial fans, mixflow fans, motorized impellers, and blowers.
Comair Rotron and Digi International New Product Discoveries Episode 13
Randall has a field programmable fan from Comair Rotron and an XBee Modem from Digi International this time on New Product Discoveries.
Publish Date: 2017-12-05
Demo of blower application in automotive industry
Showcasing Comair Rotron`s automotive blower for car climate seat.
Publish Date: 2012-06-08