Login or
REGISTER
Research
Design
Search / Ordering
- Cornell Dubilier is the source for capacitors that transform your applications to success stories. It excels with aluminum electrolytic, mica, motor run and AC and DC plastic film capacitors. Cornell Dubilier only makes capacitors and has been doing it for almost 100 years. The world leaders in welders, UPS systems, motors, drives, avionics, power and military electronics and medical lasers are prominently among its more than 33,000 customers.
Adding longer-life and more ripple capability to the excellent value of type 380L/LX capacitors from CDE. Learn More
CDE MC and MCN series multilayer RF chip capacitors are designed for high-frequency, high-power, and high-voltage applications. Learn More
Cornell Dubilier's Quencharc capacitors combine a resistor and a metallized polyester film capacitor together for transient suppression. Learn More
MC and MCN Series Multilayer RF Capacitors
CDE MC and MCN series multilayer RF chip capacitors are designed for high-frequency, high-power, and high-voltage applications.
THA and THAS, Thinpack, Aluminum Electrolytic Capacitors
Cornell Dubilier's THA and THAS, high energy density electrolytic in a very low-profile design.
HHT 175°C Axial Aluminum Electrolytic Capacitor
Cornell Dubilier's HHT 175°C capacitors feature a glass-to-metal seal to prevent dry-out of the capacitor electrolyte.
AXLH Series Aluminum Electrolytic Capacitors
Cornell Dubilier’s AXLH series of aluminum electrolytic capacitors for applications requiring very-high performance under all operating conditions.
Hermetically Sealed Aluminum Electrolytic Capacitors
Cornell Dubilier Electronics, Inc. (CDE) introduces its Slimpack, aluminum electrolytic capacitors with glass-to-metal seal that prevents dry-out. This capacitor technology has extraordinarily long life to meet the most demanding applications for military and aerospace.
MLS Flatpack Aluminum Electrolytic Capacitors
CDE announces it has expanded its line of MLS flatpack aluminum electrolytic capacitors to include a high-vibration package.
THA and THAS Thinpack Aluminum Electrolytic Capacitors
Duration: 5 minutes
This presentation will introduce 2 Thinpack aluminum electrolytic capacitors from Cornell Dubilier: the THA and THAS.
The tutorial will discuss hermetic seal technology, the advantages over non-hermetic types, and show how MLSH capacitors are replacing banks of wet tantalum capacitors.
Type HZA Hybrid Aluminum Polymer Capacitors
This tutorial discusses the highlights, advantages, and applications for the Type HZA.
Ruggedized and High Reliability Flatpack
Ruggedized and high reliability flatpack aluminum electroytic capacitor including the MPL/MLS capacitors.