Login or
REGISTER
Research
Design
Search / Ordering
- Founded in 1958, Crystek Corporation is a high performance technological world leader in the RF microwave and frequency control industry. Crystek Corporation's broad product offerings include a diverse range of end markets including wireless, microwave radio, telecom, industrial, enterprise, medical, aerospace, and government sectors.
CLPFL Series BNC Type Low Pass Filters
The CLPFL series BNC low pass filters are encased in a rugged BNC housing with 50 ohm connectors for test equipment and general lab use.
4124-4238 MHz VCO
Crystek's VCO operates from 4124 MHz to 4238 MHz with a control voltage range of 0.1 V~16 V
50 GHz Low-Loss RF Coaxial Cable Assemblies
CC2450-MM-150 series feature corrosion-resistant 2.4 mm 303 stainless steel connectors and three levels of shielding for low attenuation (loss) over distance.
245.760 MHz SAW Clock Oscillator
Provides ultra-low jitter/phase noise performance with true sine wave output.
Voltage Controlled Oscillators
Voltage Controlled Oscillators are designed for applications with frequencies ranging from 50 MHz to 6 GHz.
Pocket Reference Oscillator
A complete HCMOS crystal clock oscillator has been integrated in a rugged SMA housing
CCHD-957 Low Phase Noise Oscillator Overview
Duration: 5 minutes
CCHD-957 is an ideal solution when low phase noise oscillator performance is required
Voltage Controlled Oscillator Selection Techniques
Learn about VCOs, their primary specifications, and elements that should be considered when selecting a VCO for an application.
CCHD-950 Overview
The CCHD-950 ultra-low phase noise oscillators are compatible with most Lead Free soldering processes and are offered in three temperature ranges.
Quartz Crystal Resonators
Duration: 15 minutes
Introduction to Crystek's crystal resonators' basic structure, specifications, and important characteristics that relate to defining proper design parameters.
Quartz Crystal Primer Part 2
Crystal Reactance Curve
Publish Date: 2012-06-08
Quartz Crystal Primer Part 1
Crystal Impedance Equation