Login or
REGISTER
Research
Design
Search / Ordering
- Dialog Semiconductor creates highly integrated standard (ASSP) and custom (ASIC) mixed-signal integrated circuits (ICs), optimised for smartphone, tablet, IoT, short-range wireless connectivity, LED solid state lighting (SSL) and Bluetooth® Smart technology. The company provides flexible and dynamic support, world-class innovation and the assurance of dealing with an established business partner.
SLG46537 GreenPAK with Asynchronous State Machine
Dialog Semiconductor's SLG46537 family provides a low powered, small component for commonly used mixed-signal functions.
SLG46620 High Functionality GreenPAK
Dialog Semi's SLG46620V is a highly versatile, low powered, small integrated circuit (IC) to design commonly used mixed-signal functions.
SLG46121 - GreenPAK Dual Supply Programmable Mixed-Signal Matrix
With an additional power supply, Dialog Semi's configurable mixed-signal IC gives the option to interface two independent voltage domains within the same design.
SmartBond™ DA14586 Bluetooth® 5 SoC
Dialog Semiconductor's SmartBond™ DA14586 Bluetooth® 5 SoC is ideal for applications including remote controls, beacons, Smart home, and VR controllers.
SmartBond™ DA14583 IoT Sensor Development Kit
Dialog Semiconductor's highly integrated, ultra low power SmartBond IoT sensor development kit helps designers create motion and environmental sensing modules.
SmartBond™ DA14681
Create next-generation Bluetooth low energy solutions without compromising functionality or battery life with the SmartBond DA14681.
SmartBond Solutions for Proximity
Duration: 5 minutes
Dialog reference designs offer Bluetooth Smart with low power, size and cost and yet no compromise on features or product performance and quality.
Single-Mode Bluetooth Smart SoC Solution
Duration: 15 minutes
Learn about Dialog's DA14850 system-on-chip solution for Bluetooth Smart low power applications and the tools available for development.
Dialog Bluetooth 5.0 Development Kit Pro | Another Geek Moment
Pat from Digi-Key details the simplicity of setting up the DA14585 Bluetooth 5.0 Development Kit Pro from Dialog Semiconductor.
Publish Date: 2017-11-14
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11
Randall introduces a Bluetooth 5 development kit from Dialog Semiconductor and 2.4GHz antenna from Johanson Technology.
Publish Date: 2017-10-02
Load Switch Webinar Part 1
Silego's Live Webinar: Load Switching in IoT and Mobile Products
Publish Date: 2017-08-17
Keypad Scanner
Using GreenPAK™ as a keypad scanner provides a flexible, reliable solution that won’t kill your power budget or your BOM cost.