Back to top

Displaytech

- Displaytech, a SEACOMP company, specializes in small to mid-size LCDs and providing superior technical support to our customers within industrial, consumer, and medical industries. Our LCD products include touchscreen TFTs, monochrome graphic LCDs, and character display modules. We are headquartered in Carlsbad, California with an in-house engineering team available to provide technical support and design services. Displaytech offers over 25 years of experience and is RoHS, REACH, ISO-9001, ISO-13845, and ISO-16949 certified.

+More

Newest Products View All (8)

Image of Displaytech 7-inch TFT LCD

High Bright 1024 x 600 7.0" IPS TFT LCD with LVDS Interface

Displaytech DT070BTFT-HB series is a high bright 7.0” TFT LCD at 1024 x 600 resolution with IPS display and LVDS interface.

Learn More
Image of Displaytech LED Backlight

2.8" TFT LCD with High-Efficiency LED Backlight

Displaytech's DT028BTFT 2.8” TFT display features efficient LED backlight at 240 x 320 resolution and is available in non-touch or with resistive touch panel.

Learn More
Image of Displaytech's Full Color 7" TFT LCD with 800 x 480 Resolution

Full Color 7" TFT LCD with 800 x 480 Resolution

Displaytech's DT070CTFT series is a 7-inch TFT LCD that showcases amazingly rich colors.

Learn More
Image of Displaytech's 1U 2.2-inch Color TFT LCD

1U 2.2" Color TFT LCD

Displaytech fills the gap for 1U-high color LCDs with its 2.2” TFT display designed to fit 1U rackmount equipment.

Learn More
Image of Displaytech's 2.4" TFT LCD with Full Viewing Angle (IPS)

2.4" TFT LCD with Full Viewing Angle (IPS)

Displaytech's DT024DTFT series is a 2.4" TFT display with IPS screen technology at 240 x 320 RGB pixel resolution.

Learn More
Image of Displaytech's High Resolution 7-inch TFT LCD with IPS Display and LVDS Interface

High-Resolution 7" TFT LCD with IPS Display and LVDS Interface

Displaytech's DT070BTFT series is a high resolution 7" TFT display with IPS screen technology and LVDS interface.

Learn More

Tools and Support

Image of Displaytech's Design Center

Design Center

Find technical information and resources related to Displaytech LCDs including connectors, schematics, program code, development boards, and more. Learn More

Image of Displaytech's Tech Forum

Technical Support Forum

Have a question about a Displaytech LCD? Post it in the Displaytech Technical Forum. Receive support from community members and the Displaytech team in this open forum. Learn More

Featured Videos View All (1)

Helping Innovators Deliver Products - SEACOMP | Electronics Contract Manufacturing Partner

A successful product launch is hugely dependent on choosing the right manufacturing partner. Watch to learn about SEACOMP and how we can help you build your product.

Publish Date: 2018-07-25

Manufacturer Web site