Back to top

Future Designs, Inc.

- Future Designs, Inc. is a full service design and production company with hardware, software, mechanical and system level expertise and a 25 year history of proven success. Our ELI™ and uEZ™ GUI Family of products for Touch Screen LCD GUI and HMI applications provide “Off The Shelf” solutions that allows customers to quickly and cost effectively upgrade their User Interfaces. Products are available with LCD’s from 3.5” to 15.0”, resistive touch and PCAP options. FDI can take your concept all the way from the back of a napkin, through design and prototypes, to high volume production, branded with your logo and shipped directly to your end customers.

Newest Products View All (11)

Image of FDI's uEZGUI-4088-43WQN

uEZGUI-4088-43WQN Touch Screen LCD

FDI's uEZ GUI unit uEZGUI-4088-43WQN is everything you need right out of the box to have a touch screen GUI instantly in your project.

Learn More
Image of FDI's ELI-70 Touchscreen LCD

ELI70-CR Touchscreen LCD

FDI's ELI70-CR 7.0" cost effective commercial version featuring plug and play interface to standard SBCs such as BeagleBone Black or Raspberry Pi.

Learn More
Image of FDI's 7.0" Resistive Touchscreen LCD GUI

7.0" Resistive Touchscreen LCD GUI

Future Designs' µEZ® GUI is a compact, highly integrated, LCD controller platform. The second in the family of µEZ GUI products, the µEZGUI-1788-70WVT has 8 MB of SDRAM and 8 MB of NOR Flash.

Learn More
Image of FDI's 4.3” WQVGA Touch Screen LCD Kit

4.3" WQVGA Touch Screen LCD Kit

DK-43WQH-1788 is optimized to save development time in typical embedded control applications.

Learn More
Image of FDI's Instant GUI 3.5” Touch Screen LCD

Instant GUI 3.5" Touch Screen LCD

uEZGUI-RX62N-35QT includes a 96 MHz Renesas RX621 or RX62N microcontroller running the open source µEZ® + FreeRTOS software platform.

Learn More
Image of FDI's 4.7” WQVGA Touch Screen LCD Kit and SOMDIMM Module

4.7" WQVGA Touch Screen LCD Kit and SOMDIMM Module

SOMDIMM-RX62N provides a solution for implementing an RX600 based design by providing the basic functions necessary for a product on an easy to use SOMDIMM.

Learn More

Product Training Modules View All (2)

uEZ GUI

µEZ GUI

Duration: 5 minutes

FDI has developed the µEZ GUI family of hardware as an instant touch screen solution for a variety of customer applications.

SAB9- Socker Adapter Board

In Circuit Programming for NXP Flash Microcontrollers

Duration: 10 minutes

FDI offers three versions of USB-ICP with unique cables and features for different microcontrollers, and is USB powered so no power supply is required.

Featured Videos View All (1)

ELI and NXP iMX7D SABRE Compatibility Demo

Demonstrating the plug & play capabilities of FDI's 7.0" or 12.0" ELI devices with the NXP IMX7D Sabre Kit. ELI is FDI's Easy LCD Interface: A family of long-life, plug-and-play embedded displays.

Publish Date: 2016-09-29

Manufacturer Web site