• Preferred Supplier

Gelmec

Product Categories

Products are not available in NZD.  Change currency

Image of Gelmec's Sorbothane Sheet

Sorbothane Sheets

Sorbothane combines excellent shock absorption with vibration damping and isolation. Very effective acoustic damper with long life. Absorbs shock effectively for millions of cycles.

Image of Gelmec's Sorbothane Mallet

Sorbothane Soft Blow Mallets

These soft blow mallets conform to surface irregularities, providing maximum contact without denting or marring surfaces. This allows risk of hand injury to be eliminated.

Image of Gelmec's Sorbothane Hemisphere

Sorbothane Hemispheres

Quick and effective solution for mounting small devices. Suited for sound and audio equipment. Can be fixed directly underneath the unit or fitted between unit and supporting board.

Image of Gelmec's Sorbothane X-tra Flex Sheet

X-tra Flex Sorbothane Sheets

The X-tra Flex sheet is moulded with hemispherical bumps enabling the material to flex and compress more easily. This makes it an ideal solution for the design of sports applications.

Silicone Vibration Isolators.

Supports equipment and effectively isolates vibration. Suited for low frequencies and micro vibrations. Temperature Range of between -40C to +200C.

Tools and Support

About Gelmec

Gelmec specializes in vibration and shock absorption products such as anti-vibration sheets, PCB vibration mounts, sandwich and stud mounts, wire rope isolators, machine mounts and much more. Official UK and EU agent for Sorbothane products. ISO 9001:2015 certified. Able to ship to majority of major cities worldwide and can sell in EURO, GBP and USD. Samples and custom sizes can be provided upon request.