Login or
REGISTER
Research
Design
Search / Ordering
- Harwin is a manufacturer of high reliability, industry standard, and application-specific interconnect devices.
We command wide-ranging, global capabilities to satisfy customer needs on a local level. A network of distributors coupled with offices and manufacturing facilities in Europe, USA and Asia provides us a global reach and comprehensive understanding of the latest technologies. With more than 50 years history of successfully manufacturing electronic components Harwin has an active portfolio of over 20k highly reliable interconnects and PCB hardware items.
Harwin's range of EMC shielding products improves PCB layouts by eliminating the need for soldering cans to the board. This range of products is suitable for every stage of your process, from prototyping through volume manufacturing. Learn More
Harwin's Mix-Tek Datamate range offers a multitude of configurations for signal, power, and coaxial connectors, which allows customers to design Datamate connector solutions that are suited to their applications. Learn More
Harwin's Archer M50 fine pitch board-to-board connector series is available in a wide variety of mating heights with sockets from 2.2 mm to 8.5 mm and different mounting options. They are available in DIL styles with 1.27 mm row spacing. Learn More
Gecko Screw-Lok (SL) Series 1.25 mm Pitch High-Reliability Connectors
Harwin's Gecko Screw-Lok series range includes vertical through board, vertical surface-mount, and cable options, all in male and female connector types.
Archer Kontrol Robust Board-to-Board Connectors
Harwin’s Archer Kontrol compact board-to-board 1.27 mm pitch connectors offer designers a robust and flexible connection choice for a wide scope of markets.
Datamate T-Contact Female Power Contacts
Harwin's Datamate T-Contact female power rugged contacts are ideal for varied applications including oil and gas, aerospace, autosport, military, and robotics.
Nickel Silver Easy Fit EMC Shield Cans for SMT Assembly
Harwin’s range of EMC shied cans are assembled with a simple push operation.
Sycamore Contacts
Harwin's Sycamore contacts are three-point gold SMT contacts which enable reliable automated assembly.
Spring Contact Development Kit
Make EZ-shield cans in minutes using Harwin's spring contact development kit, which is ideal for fast prototyping.
M20 and M22 Connectors
Duration: 5 minutes
The 2.0mm pitch M22 connector family is available in male and female headers that come in single or dual rows and meet RoHS compliance.
Archer Kontrol Connectors
Duration: 10 minutes
This presentation will discuss the features, applications, and product line-up for the Archer Kontrol connector.
Harwin Datamate T-Contact Overview
Duration: 8 minutes
The T-Contact is an advanced design, based on the research around the Gecko connector system.
M300 Connector Series
An introduction of Harwin's M300 connector series, including the benefits and main features of each connector type.
Harwin Archer Kontrol | Digi-Key Daily
Archer Kontrol from Harwin is a range of compact board-to-board 1.27 mm pitch connectors offering designers a robust and flexible connection choice for a wide scope of markets from industrial to IoT and transportation.
Publish Date: 2018-11-15
Harwin Datamate T-Contacts | Digi-Key Daily
Harwin combines field proven Datamate J-Tek connectors with the T-Contact to extend the boundaries of power capacity with signal connector technology.
Publish Date: 2018-04-16
Archer Kontrol
The Archer Kontrol range comprises compact and robust 1.27mm pitch connectors available in horizontal and vertical layouts with 12-80 pin combinations.
Publish Date: 2018-02-22
Harwin Gecko Screw-Lok Series | Digi-Key Daily
Gecko Screw-Lok series from Harwin delivers high reliability with a smaller footprint and increased design flexibility.
Publish Date: 2018-01-31