Back to top

Holt Integrated Circuits, Inc.

- Holt Integrated Circuits is a leading supplier of data bus communication ICs, primarily servicing the military, aerospace and industrial markets. Holt designs and tests all its products in-house, providing innovative, cost effective, mixed signal solutions for microprocessor-based embedded applications. Holt’s product lines include MIL-STD-1553, ARINC 429, Discrete-to-Digital sensing, Controller Area Network (CAN), analog switches and RS-485/422. Products are designed into hundreds of applications ranging from flight control and engine management to in-flight entertainment systems and test equipment.

Newest Products View All (4)

Image of Holt Integrated Circuits' HI-4853H High Operating Temperature Transceivers

HI-4853H High Operating Temperature Transceivers

Holt Integrated Circuits' HI-4853H transceivers are capable of data rates up to 20 Mbps and offer an extended power supply range of 3.15 V to 5.5 V, controlled slew rate, and a wide common mode voltage range.

Learn More
Image of Holt Integrated Circuits' HI-3000H High-Temperature CAN Transceivers

HI-3000H High-Temperature CAN Transceivers

Holt Integrated Circuits' HI-3000H is capable of operation up to 200°C in an 8-pin CERDIP package, and up to 175°C in an 8-pin plastic SOIC package.

Learn More
Image of Holt Integrated Circuits' HI-3110 CAN Controller Evaluation Board

HI-3110 CAN Controller Evaluation Board

Holt Integrated Circuits' HI-3110 demonstrates CAN filters, masks, and SPI clock frequency selectable from 625 KHz – 20 MHz.

Learn More
Image of Holt Integrated Circuits' HI-3110PSIF CAN Controller with Integrated Transceiver

HI-3110PSIF CAN Controller

Holt Integrated's HI-3110PSIF CAN controller implements CAN version 2.0B with programmable bit rate up to 1 Mbit/sec.

Learn More