Back to top

Inventus Power

- Inventus Power, formerly ICCNexergy + Palladium Energy, is the world’s ONLY power systems manufacturer that integrates and delivers battery packs, chargers & docking stations and power supplies across the consumer, commercial, medical and military & government markets and is located in 8 countries across 4 continents.

+More

Newest Products View All (17)

Image of Inventus Power's IPD Series Desk Adapters

IPD Series Desk Adapters

Inventus Power announces the new IPD series of desktop adapters that are focused at consumer and commercial market applications.

Learn More
Image of Inventus Power's FWE 30 and 50 Watt Series

FWE 30 and 50 Watt Series External-Power Supplies

Inventus Power launches external desktop power supplies now available in 30 W or 50 W configurations.

Learn More
Image of Inventus Power's MWA150 Class II Series Power Supplies

MWA150 Class II Series Power Supplies

Inventus Power's MWA150 offers a power density of 5.4 W per cubic inch, and is ideal for applications requiring high power in a lightweight package.

Learn More
Image of Inventus Power's FWC080 Power Supplies

FWC080 Power Supplies

FWC080 ensures a highly-efficient, highly-reliable power solution that reduces operating cost and ensures silent, maintenance-free operation.

Learn More
Image of Inventus Power's MWC100 Series Power Supplies

MWC100 Series Power Supplies

Inventus Power's MWC100 series offers leading edge converter efficiencies of up to 89 percent at 115 VAC and a power density of 4.2 W/in3.

Learn More
Image of Inventus Power's MWB100 Series Power Supplies

MWB100 Series Power Supplies

Inventus Power's MWB100 series external switch mode power supplies meet industry challenges to provide compact, lightweight power to increasingly powerful medical devices.

Learn More

Product Training Modules View All (2)

150W Switch Mode Power Supply

Elpac Power 150w Switch Mode PS Overview

Duration: 5 minutes

Power supply options support a high efficiency rating, up to 91%, with an ENERGY STAR Level V ranking along with hold-up time of >25ms at full load.

MTB080 and FTB080

FTB080 and MTB080 80 Watt Power Supply

Duration: 5 minutes

The open frame power supply series offers high power density, high efficiency, lifetime expectation greater than five years, and rated Energy Star level V.

Manufacturer Web site