Login or
REGISTER
Research
Design
Search / Ordering
- Integrated Silicon Solution, Inc. (ISSI), is a technology leader that designs, develops, and markets high performance integrated circuits for the following key markets: (i) automotive, (ii) communications, (iii) digital consumer, and (iv) industrial and medical. Their primary products are high speed and low power SRAM and low and medium density DRAM. The company also designs and markets NOR flash products and high performance analog and mixed signal integrated circuits. They target high-growth markets with our cost-effective, high-quality semiconductor products and seek to build long-term relationships with our customers. They have been a committed long-term supplier of memory products, including lower density and smaller volume products, even through periods of tight manufacturing capacity.
Matrix LED Drivers
The ISSI family of matrix LED drivers has been evolving to meet ever expanding customer requirements.
SLC NAND Flash for Automotive and Industrial Markets
Integrated Silicon Solution, Inc. (ISSI) announces that it has begun sampling production units of automotive grade serial (SPI) and parallel SLC NAND Flash.
IS43LD16640C/32320C LPDDR2 DRAMs
ISSI's IS43LD16640C/32320C are 1 Gbit CMOS LPDDR2 DRAMs and are organized as eight banks of 8 Meg words of 16-bits or 4 Meg words of 32-bits.
DDR3 SDRAM
ISSI's DDR3 SDRAM are available in 96-ball BGA and 78-ball BGA packaging and are ideal for telecom/networking, automotive, and industrial applications.
IS31FL3733/36/37, Matrix FxLED Driver ICs
ISSI's IS31FL3733/36/37 ICs support individual LED lighting effect functions for creating a configurable array of color animation visuals with fault reporting.
DDR4 High-Speed Dynamic Random-Access Memory
The DDR4 SDRAM, from ISSI, Integrated Silicon Solution Inc., is a high-speed, dynamic, random-access memory internally configured as sixteen banks.
eMMC Product Family
Duration: 5 minutes
eMMC provides High Reliability, Endurance and full Feature Set, Small footprint, Multiple package options, Industrial Temperature and Automotive Grade along with Long term support.
IS32LT3175 LED Driver
This tutorial provides an overview of the features and benefits of the IS32LT3175 for automotive interior lighting.
Matrix LED Driver IC Solutions
This PTM will discuss the LED driver matrix architecture, review some applications and provide an overview of ISSI’s matrix driver product family.
SPI Flash
SPI solutions offer multiple advantages over Parallel Flash solutions.
Color Bar Using IS31FL3236
The IS31FL3236 is comprised of 36 constant current channels each with independent PWM control, designed for driving LEDs. The output current of each channel can be set at up to 38mA (Max.) by an external resistor.
Publish Date: 2017-02-10
Logo Illumination Using the IS31FL3199
IS31FL3199 is a 9-channel light effect LED driver which features two-dimensional auto breathing mode and an audio modulated display mode. It has One Shot Programming mode and PWM Control mode for RGB lighting effects.
Logo Illumination Using the IS31FL3193
This is a demo of a logo lighted by the IS31FL3193 RGB LED driver.
LED Simulated Candle Using IS31FL3731
Video demonstrates driving 144 RGB LEDs using IS31FL3731 to simulate a candle blowing in the wind.