Login or
REGISTER
Research
Design
Search / Ordering
- Intel enables designers of electronic systems to rapidly and cost effectively innovate, differentiate, and win in their markets. Intel offers FPGAs, SoCs, CPLDs, and Power Solutions, to provide high-value solutions to customers worldwide.
Intel® Quartus® Prime design software includes everything one needs to design for FPGAs, SoCs, and CPLDs from design entry and synthesis to optimization, verification, and simulation. Learn More
Intel® Enpirion® power solutions provide high-efficiency power management for FPGAs and SoCs. These robust, easy-to-use products meet your most stringent power requirements. Learn More
Cyclone® V FPGAs provide the market's lowest-system-cost and lowest-power-FPGA solution for applications in the industrial, wireless, wireline, broadcast, and consumer markets. Learn More
DE10-Nano Development Kit Terasic's DE10-Nano dev kit presents a robust hardware design platform built around the Intel SoC FPGA, combining the Cortex-A9 embedded cores. Learn More
Cyclone® V SoCs Cyclone® SoCs’ high-performance levels are ideal for differentiating high-volume applications such as industrial motor control drives, protocol bridging, video converter and capture cards, and handheld devices. Learn More
EN29A0QI 10 A PowerSoC
The Intel® Enpirion® EN29A0QI 10 A PowerSoC module is designed to power supply rails requiring very low ripple, low EMI, and tight DC and AC accuracy.
XLR8™ Arduino-Compatible FPGA Development Board
Alorium's XLR8 is a drop-in replacement for an Arduino Uno with out-of-the-box Arduino simplicity with FPGA performance, speed, and precision.
Snō™ Arduino-Compatible FPGA System on Module
Alorium's Snō is an Arduino-compatible FPGA SoM in a compact footprint that has an embedded 8-bit AVR instruction set compatible microcontroller.
EM2280P01QI 80 A Digital PowerSoC
The Intel® Enpirion® EM2280 integrates power switches, inductor, gate drive, controller, and compensation in a small 23 mm x 18 mm QFN package.
EM2260P01QI 60 A PowerSoC
The Intel® Enpirion® EM2260P01QI step-down DC-DC switching converter with integrated inductor features digital control with PMBus™ V1.3 compliant interface.
EN6340 and EN6363 PowerSoCs DC-DC Step-Down Converters
Intel®'s EN6340 and EN6363 integrates the inductor, MOSFET switches, small-signal circuits and compensation in a 4 mm x 6 mm x 2.5 mm 34-pin QFN package.
ModelSim* - Intel® FPGA Edition Shorten your FPGA verification time by using the ModelSim software in your FPGA Design Flow. ModelSim- software (view full size screenshot) supports behavioral and gate-level simulations, including VHDL or Verilog test benches, for all Altera devices. Learn More
Intel® FPGAs and Partner Development Kits Intel® FPGAs and our partners offer a broad range of development kits that provide a complete, high-quality design environment for engineers. We offer a variety of kits that help simplify the design process and reduce time-to-market. Learn More
Qsys Qsys is the next-generation system integration tool. This tool saves significant time and efforts in the FPGA design process by automatically generating interconnect logic to connect intellectual property (IP) functions and subsystems. Learn More
DSP Builder for Intel® FPGAs Intel FPGAs DSP Builder technology allows you to go from system definition/simulation using the industry-standard The MathWorks/Simulink tools to system implementation in a matter of minutes. Learn More
Nios® II The Nios II Embedded Design Suite (EDS) is a comprehensive development package for Nios II software design. The Nios II EDS contains not just development tools, but also software, device drivers, bare metal Hardware Abstraction Layer (HAL) library, a commercial grade network stack software and evaluation version of a real time operating system. Learn More
Intel® FPGA IP Evaluation Mode Intel FPGAs offers a broad portfolio of easy-to-use IP cores. These IP cores are high-quality “building blocks” that you can drop into your system designs, avoiding the time-consuming task of creating complete designs from scratch. Learn More
SecureRF for the DE10-Nano
Duration:
Using a SoC FPGA from Intel, designers can upgrade both the accelerators as well as software after a product has been deployed
Intel® Nios® II Embedded Evaluation Kit
Duration: 10 minutes
Intel® Nios® II is a 32-bit microprocessor IP core that can be embedded within any Intel® FPGA device.
Intel® MAX® 10 Based System Management
An instant-on mixed-signal FPGA, like Intel® MAX® 10 FPGAs, offers the right mix of analog and digital resources in a single chip.
Intel® MAX®10 Motor Control using a Single-Chip Low-Cost Non-Volatile FPGA
An introduction to the Intel® MAX® 10 FPGA in motor control applications
Intel® Enpirion® Power Solutions | Digi-Key Daily
Intel® Enpirion® Power Solutions are high-efficiency, robust, easy-to-use point-of-load power management solutions that meet your most stringent power requirements - all in a small footprint.
Publish Date: 2018-11-28
Terasic DE10-Nano Self-Balancing Robot Dev Kit | Digi-Key Daily
Terasic's DE10-Nano development board features the Intel SoC FPGA, this kit shows how FPGAs can be used to provide I/O interfaces customer-tailored to an application.
Publish Date: 2018-09-27
Getting Started with EM2130
Get an overview of how easy it is to power any programming logic device with the EM2130 Eval kit’s default configuration.
Publish Date: 2018-09-04
Overview of the Intel Enpirion Digital Power Configurator GUI
Learn how to configure the EM21xx family of PowerSoC with a quick walkthrough of its feature rich GUI.