Kingbright IR LEDs | Digi-Key Daily
Kingbright's selection of IR LEDs features infrared emitters and phototransistors in the wavelength range from 850 nm to 940 nm at 20 mA (or 50 mA) with different lens options and viewing angles from 20° to 160°.
Publish Date: 2018-12-17