Login or
REGISTER
Research
Design
Search / Ordering
- SWITCHCRAFT®, founded in 1946, is headquartered in Chicago, IL USA and still manufactures product in Chicago today. In 1999, SWITCHCRAFT® acquired Conxall®, located in Villa Park, IL, a leading manufacturer of harsh environment connectors and custom cable assemblies, adding to the already extensive line of SWITCHCRAFT® connector products.
+More
Conxall manufactures a wide range of circular sealed plastic connectors and molded cable assemblies. In addition to their line of standard product they also specialize in custom cable assemblies and connector options. Conxall products are used in a wide variety of applications, especially those requiring protection from harsh environmental conditions. Experience and attention to detail make Conxall a leader in Harsh Environment Connectivity Solutions.
-Less
Switchcraft's sample box interactive guide provides a full listing of harsh environment connectivity products, sealed data connectors, audio connectors, and jacks and plugs. Learn More
Conxall/Switchcraft's IP66 and IP68 shielded MINI-CON-X® connectors protect circuits from EMI and RF interference. Learn More
Digi-Key is an authorized distributor of Switchcraft and Conxall products. Learn More
High-Temperature DC Power Jacks and Plugs
Switchcraft's high-temperature DC power jacks and plugs are ideal for applications with high ambient temperature.
Stereo Panel Mount 3.5 mm Jacks
Switchcraft's high-quality jacks are available in a wide variety of options, including sealed to IP66 standards.
Compact and Durable Push-Pull Connectors
Switchcraft’s Dura-Pull series offers up to nine contacts in a durable metal connector only 1/2" in diameter.
Mini-Con-X® Harsh Environment Connectors
Switchcraft/Conxall’s Mini-Con-X sealed connectors offer up to 10 contacts in a compact, 0.71” connector.
Sealed Momentary Cable Switch
The sealed switch is an extension of Switchcraft's EP900 product line and adds an IP67 rated sealed handle. Several EP913 applications include for use outdoors.
Ergonomic Pendant Switch with Cable
Switchcraft's ergonomic pendant switch was designed to fit more comfortably in the hand and features an easier to press button than any other switch.
Shielded Mini-Con-X® Connector Utilizing a separate o-ring, Mini Con X® connectors are available up to 4-#16 pins/sockets, 6-#20 pins/sockets, 5-#16 cable end socket and 7&8-#20 cable end sockets. Meets NEMA 6P when mated. Learn More
3.5 mm Inline Jacks 3.5 mm inline jacks with sturdy solid metal housing. Rated to 5,000 insertion/ withdrawal cycles. Two piece design simplifies terminations. Mates with 35HD series locking or non-locking plugs. Learn More
EH Series Audio/Video/Data Connectors Switchcraft's EH Series is the fastest and most versatile way to create a custom panel or wall plate perfectly suited to meet the needs of any studio, broadcast facility, or systems integrator. Customize your studio, make it easy to access your I/O's, and increase the lifespan of expensive pieces of equipment using EH Series connectors. Learn More
Right Angle DC Locking Power Jacks Similar to the PC712A, PC722A, and PC732A, the new versions have RAPC terminals to allow right angle mounting to the PC board. The new versions have threaded bushings to allow use of both standard and locking power plugs. The L versions of the new power jacks have a longer bushing (0.319”)to accommodate thicker panel mount applications. Learn More
EN3® Right-Angle Weather-tight Connectors Utilizing an integral O-Ring/gasket, EN3® connectors are available in 2-18 pins/sockets in the same housing size, bayonet locking, cable end, cable-to-cable, panel mount,right angle panel mount, solder, pc, crimp contacts, caps. Meets enclosure rating IP66/IP68 and NEMA 250 when mated or covered. Learn More
Miniature 2.1 mm Power Plugs Part of Switchcraft’s 2-Conductor Power Plug Family. Industry standard 2.1mm configuration. Molded plastic handles available in either black or red. The sleeve terminal serves as a cord clamp – fully compatible with Switchcrafts mating power jacks. Ideal for attaching extra-low voltage devices, such as consumer electronics equipment to external power. Learn More
Sealed Power Plugs and Jacks
Duration: 5 minutes
Cost effective, rugged, easy to install, and deliver an excellent compact connection to deliver applications in harsh environments.
Switchcraft EH Series Connectors
The EH Series by Switchcraft® is a complete line of audio, video, and data connectors built into standard panel-mount XLR housings.
Publish Date: 2014-05-28
Switchcraft MMVP Video Patchbays
Switchcraft® introduces the MMVP Series of high density, high definition video patchbays.
Publish Date: 2014-05-19
Switchcraft Pro Audio - # 318 Mini AudioStix
The 318 Mini AudioStix from Switchcraft is an easy to use, compact adapter that converts a stereo audio output from laptops and mp3 players to a mono, mic level signal that can be connected to house sound systems and audio consoles.
Switchcraft Pro Audio - 700 Series DI Boxes
The 700 Series A/V Direct Box converts the outputs of equipment such as MP3 players, laptops and DJ mixers to balanced, mic level signals that can be connected to audio consoles, mic preamps and house sound systems.