TRACO Power

- TRACO Power has been a recognized brand name as a power specialist company for over 35 years for their design & manufacturing of high quality DC/DC and AC/DC power conversion products. TRACO Power North America is a wholly owned subsidiary of TRACO Electronic AG with headquarters in Baar, Switzerland and supports the North American distribution network as well as end customers directly for both technical and commercial requirements. Their mission is to provide our customers and distributors with optimal power supply solutions in terms of performance, quality and cost for their individual application.

DC/DC Converters 1 - 300 Watts

TRACO Power DC-DC Converters

TRACO Power’s vast DC/DC Converter portfolio spans from 1~300 Watt coverage & mechanical packaging options include SMD, through-hole, chassis mount & more. Learn More

AC/DC Power Supplies 2 - 1000 Watts

Traco Power ACDC converters

AC/DC converter offerings from TRACO Power provide a complete portfolio of standard power supplies that include open frame, enclosed, encapsulated, medical & more. Learn More

DIN-Rail Power Supplies 6 - 960 Watts

Din-Rail Power Supplies

Digi-Key offers a variety of TRACO Power's DIN-Rail power supplies including Industrial, Hazardous Location, Harsh Environment & much more. Learn More

Image of TRACO's THN 15N Series Banner

Featured Products

Image of TRACO's TPP 450A Series AC/DC Medical Power Supplies

TPP 450/TPP 450A Series AC/DC Medical & Industrial Power Supplies

TRACO's TPP 450 and TPP 450A series of 450 W AC/DC power supplies utilize a high-efficiency design and provide superior performance in a 3" x 5" footprint. Learn More

Image of THM Series Medical DC/DC Converters

THM Series Medical DC/DC Converters

TRACO's THM series is a 3 W to 30 W range of medical DC/DC converters in high-density packages with either wide 2:1 or ultra-wide 4:1 input ranges. Learn More

Newest Products View All (19)

TRI 3/6/10/15/20 Series 3.5 W to 20 W DC/DC Converters

TRACO Power's TRI series are high isolation, regulated DC/DC converters available in compact DIP-24 (3 W to 10 W) or 2" x 1" (15 W to 20 W) packages. Learn More

TMDC 06/10 Series of Encapsulated DC/DC Converters

TRACO Power’s TMDC 06 and TMDC 10 series of industrial chassis-mount DC/DC converters come with integrated EMI filters. Learn More

TBA 1E, TBA 1HI, and TBA 2 Series DC/DC Converters

TRACO Power's TBA family of DC/DC converters provides basic isolation of circuits for a broad range of low-power applications. Learn More

TBA 1 Series, 1 Watt DC/DC Converters

Traco Power's TBA 1 DC/DC converters provide isolation of circuits for a range of applications where low cost, enhanced performance, and space are critical. Learn More

THL 15WI Series Encapsulated PCB Mount DC/DC Converters

Traco Power's THL 15WI series are high-performance converters in an encapsulated 1.00" x 1.00" x 0.40" metal case with an integrated EN 55032 class A filter. Learn More

TIB-EX DIN-Rail Power Supplies

TRACO's DIN-rail power supplies are safety qualified to UL HazLoc Class 1 Division 2 and ATEX for applications in harsh environments and hazardous locations. Learn More

Recent PTMs View All (6)

TIB-EX Series for Hazardous Locations and Harsh Environments Publish Date: 2019-06-21

This presentation will review key features, power ratings and provide additional detail on the series including safety and EMC compliance

Duration: 5 minutes
TPP 100A-J and TPP 150A-J Series Publish Date: 2019-03-04

Traco's TPP 100A-J and TPP 150A-J series of power supplies are designed for medical and industrial applications.

Duration: 5 minutes
TPP 15A-D and 30A-D Series Overview Publish Date: 2019-02-04

This presentation will introduce the TPP 15A-D and TPP 30A-D of 15 and 30W AC/DC power supplies designed for both Medical and Industrial (ITE) applications.

Duration: 10 minutes
TEP 150WI Series of 150W DC/DC Converters Publish Date: 2018-12-18

This presentation will introduce the TEP 150WI Series DC/DC Converters for industrial and railway applications.

Duration: 5 minutes

Featured Videos View All (5)

TRACO Power TBA 1E, TBA 1HI, and TBA 2 Series | Digi-Key Daily

TBA family of 1-watt and 2-watt DC/DC converters from TRACO Power provides basic isolation of circuits for a broad range of low-power applications where price, enhanced performance, and space are critical.

Traco Power TPP 450 series

AC/DC 450 Watt Medical Power Supply with forced air cooling, up to 320 Watt convection cooled without derating up to 50°C

TRACO POWER TPP 100A-J and 150A-J Series | Digi-Key Daily

TPP 100A-J and TPP 150A-J series of high-efficiency power supplies from TRACO POWER utilize industrial grade components for reliable full-load operation over extended temperatures (with or without cooling fans).

Traco Power TPP 450 Series Power Supplies | Digi-Key Daily

TPP 450 and TPP 450A series from Traco Power 450 W AC/DC power supplies utilize a high-efficiency design using robust, industrial grade components providing superior performance in the standard 3" x 5" footprint.

Manufacturer Web site